Tesa Brown 4024 Packing Tape, 66 m x 50mm
- RS 제품 번호:
- 198-6753
- Distrelec 제품 번호:
- 180-90-342
- 제조사 부품 번호:
- 04024-00235-04
- 제조업체:
- Tesa
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩10,640.00
재고있음
- 추가로 2026년 11월 09일 부터 162 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩10,640.00 |
| 10 - 19 | ₩10,340.00 |
| 20 + | ₩9,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 198-6753
- Distrelec 제품 번호:
- 180-90-342
- 제조사 부품 번호:
- 04024-00235-04
- 제조업체:
- Tesa
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene Film | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 50μm | |
| Colour | Brown | |
| Pre-printed | No | |
| Dispenser Type | Hand Dispenser | |
| Elongation at Break | 140% | |
| Adhesive Material | Acrylic | |
| Tensile Strength | 45N/cm | |
| Trade Name | 4024 | |
| Adhesion Strength | 2.5N/cm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Tesa | ||
Product Type Packing Tape | ||
Backing Material Polypropylene Film | ||
Width 50mm | ||
Length 66m | ||
Thickness 50μm | ||
Colour Brown | ||
Pre-printed No | ||
Dispenser Type Hand Dispenser | ||
Elongation at Break 140% | ||
Adhesive Material Acrylic | ||
Tensile Strength 45N/cm | ||
Trade Name 4024 | ||
Adhesion Strength 2.5N/cm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Tesa Packing Tape, 50mm Width, 66m Length - 04024-00235-04
This packing tape is a brown polypropylene film tape designed for sealing cartons and parcels in distribution and warehousing environments. It uses an acrylic adhesive formulated for general-purpose bonding and is intended for manual application with a handheld dispenser.
Features and Benefits:
• 50μm backing provides consistent film durability and handling
• Acrylic adhesive offers steady tack for long-term Seals
• 45N/cm tensile strength resists breakage under load
• 140% elongation at break accommodates package movement
• 2.5N/cm adhesion strength balances peel and repositionability
• Acrylic adhesive offers steady tack for long-term Seals
• 45N/cm tensile strength resists breakage under load
• 140% elongation at break accommodates package movement
• 2.5N/cm adhesion strength balances peel and repositionability
Applications
• Suitable for general carton sealing in fulfilment centres
• Ideal for routine parcel sealing in retail dispatch areas
• Used with hand dispensers for manual packing lines
• Can be used for storage box closures during transit
• Ideal for routine parcel sealing in retail dispatch areas
• Used with hand dispensers for manual packing lines
• Can be used for storage box closures during transit
What roll length is available for continuous sealing tasks?
Each roll provides 66m of tape, reducing reel changes during packing.
What width should I allocate for standard carton edges?
The tape is supplied at 50mm width, matching common carton flaps.
How does the backing material influence tear performance?
The polypropylene film backing delivers controlled tear resistance and reliable unwind.
관련된 링크들
- Tesa Brown 4024 Packing Tape, 66 m x 38mm
- Tesa Brown 4024 Packing Tape, 66 m x 75mm
- Tesa Brown 4024 Packing Tape, 66 m x 50mm
- Tesa Brown 4024 Packing Tape, 100 m x 50mm
- Tesa Transparent 4024 Packing Tape, 66 m x 50mm
- Tesa Brown 4024 Universal Carton Sealing Tape, 1 km x 50mm
- Tesa Brown 4024 Universal Carton Sealing Tape, 132 m x 50mm
- Tesa Brown 4024 Universal Carton Sealing Tape, 100 m x 50mm