Tesa Brown 4024 Universal Carton Sealing Tape, 132 m x 50mm

Subtotal (1 unit)*

₩13,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 27 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩13,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-818
제조사 부품 번호:
04024-00028-04
제조업체:
Tesa
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tesa

Product Type

Universal Carton Sealing Tape

Backing Material

Polypropylene Film

Width

50mm

Length

132m

Thickness

50μm

Colour

Brown

Dispenser Type

Hand Dispenser

Elongation at Break

140%

Adhesive Material

Acrylic

Tensile Strength

45N/cm

Adhesion Strength

2.5N/cm

Trade Name

4024

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

제외

COO (Country of Origin):
IT

Tesa Universal Carton Sealing Tape, 50mm Width, 132m Length - 04024-00028-04


This universal carton sealing tape is designed for secure closure of shipping cartons and packaging in industrial and warehouse settings. It uses an acrylic adhesive on a polypropylene film backing to provide consistent sealing performance across normal operating temperatures. Supplied in a brown colour on a long roll, it is intended for hand-applied use with a manual dispenser.

Features and Benefits:


• Acrylic adhesive provides steady bond strength of 2.5N/cm for secure Seals
• Polypropylene film backing offers flexibility and tear resistance during application
• High tensile capacity of 45N/cm reduces risk of breakage under load
• Elongation at break 140% allows stress absorption during handling
• Temperature tolerance up to 70°C maintains adhesion in warmer conditions

Applications


• Suitable for repetitive packing lines using manual dispensers
• Ideal for sealing corrugated shipping cartons and boxes
• Used for long runs in despatch where fewer roll changes matter
• Can be used for stores with variable warm ambient temperatures

What roll length can reduce frequency of replacements?


The tape comes as a long roll of 132 m which cuts down on roll changes during high-volume packing.

How thin is the tape for compatibility with dispensers?


The backing thickness measures 0.05 mm, enabling smooth feed through standard hand dispensers.

How does the tape cope with stretching during transit?


It exhibits an elongation at break of 140% so it can elongate under strain and help prevent sudden failure.

What colour and material combination aids Visual identification?


The brown polypropylene film backing provides a visible finish while maintaining backing durability.

관련된 링크들