Tesa Brown 4024 Universal Carton Sealing Tape, 100 m x 50mm

Subtotal (1 unit)*

₩9,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 96 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-820
제조사 부품 번호:
04024-00041-04
제조업체:
Tesa
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tesa

Product Type

Universal Carton Sealing Tape

Backing Material

Polypropylene Film

Width

50mm

Length

100m

Thickness

50μm

Colour

Brown

Dispenser Type

Hand Dispenser

Adhesive Material

Acrylic

Elongation at Break

140%

Tensile Strength

45N/cm

Trade Name

4024

Adhesion Strength

2.5N/cm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

제외

COO (Country of Origin):
IT

Tesa Universal Carton Sealing Tape, 50mm Width, 100m Length - 04024-00041-04


This universal carton sealing tape is designed for secure closure of corrugated boxes and general packaging operations in ambient working environments. It combines a polypropylene film backing with an acrylic adhesive to provide consistent sealing performance across standard warehouse and shipping temperatures.

Features and Benefits:


• 50 mm width for consistent tape coverage
• 100 m roll length for extended continuous use
• 0.05 mm thickness for compact, space-saving layers
• 45 N/cm tensile strength for high-load resistance
• 2.5 N/cm adhesion strength for dependable substrate contact
• 140% elongation at break for flexible joint movement

Applications


• Suitable for repetitive packing lines requiring long runs
• Ideal for manual sealing with a hand dispenser
• Used for closing brown corrugated shipping cartons
• Can be used in environments between 0-70°C
• Used where a brown polypropylene film finish is required

What backing material allows for consistent unwind and lay-flat behaviour?


The tape uses a polypropylene film backing that gives controlled unwind and smooth application during manual dispensing.

How does the adhesive type affect shelf and service life in storage areas?


An acrylic adhesive provides stable tack characteristics at room temperatures and maintains adhesion after typical storage periods.

What mechanical property indicates suitability for dynamic stresses during transit?


An elongation at break of 140% demonstrates the tape can stretch under strain without immediate rupture.

Which operating temperatures will preserve adhesive performance during packing and transport?


The tape performs across a minimum of 0°C up to a maximum of 70°C, maintaining bond properties within this range.

관련된 링크들