대량 구매 할인 받기
2개 더 담고 ₩2,560.00 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 250 units)*
₩24,840.00
재고있음
- 36 개 단위 배송 준비 완료
- 추가로 2027년 3월 17일 부터 52 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 1 | ₩24,840.00 | ₩100.00 | - |
| 2 - 3 | ₩23,560.00 | ₩94.00 | ₩2,560.00 |
| 4 - 11 | ₩22,380.00 | ₩90.00 | ₩9,840.00 |
| 12 + | ₩20,800.00 | ₩84.00 | ₩48,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-1906
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | P-Clip | |
| Closed Inside Diameter | 9.5mm | |
| Width | 12mm | |
| Material | Polyamide 66 | |
| Colour | Natural | |
| Mounting Hole Diameter | 5 mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type P-Clip | ||
Closed Inside Diameter 9.5mm | ||
Width 12mm | ||
Material Polyamide 66 | ||
Colour Natural | ||
Mounting Hole Diameter 5 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
RS PRO Natural Nylon P Clip, 9.5 mm
This RS PRO P-clip is for securely holding electrical cables, hoses or pipes. It's a good permanent or semi-permanent fixing solution and stops conductors that are in close proximity to each other from chaffing and getting damaged. You can use it in cars or with electrical equipment.
The clips are made of nylon which isn't affected by water and won't rust. This material also has outstanding resistance to abrasion, so it stands up well to high levels of wear and tear. The clips are very light, which makes them easy to install overhead and also means they won't exert any unnecessary force on sensitive wiring.
Use clips like these at home to organise your appliance cabling and make your home look neater. They contain only minimal levels of any harmful materials, so are Restriction of Hazardous Substances (RoHS) compliant.
Features and Benefits
• Closed inside diameter of 9.5 mm
• Fixing hole diameter of 5 mm
• Width of 12 mm
• No coating/lining
• Natural colour
• Nylon material
Small Pack Size
Per Unit, RS stock no: 479-538
Large Pack Size
RS stock no: 2691906
관련된 링크들
- RS PRO 9.5 mm ID Natural, Polyamide 66 P-Clip
- RS PRO 7.9 mm ID Natural, Polyamide 66 P-Clip
- RS PRO 14.3 mm ID Natural, Polyamide 66 P-Clip
- RS PRO 6.4 mm ID Natural, Polyamide 66 P-Clip
- RS PRO 15.8 mm ID Natural, Polyamide 66 P-Clip
- HellermannTyton 9.5 mm ID Natural, Polyamide P-Clip
- HellermannTyton 16 mm ID Natural, Polyamide P-Clip
- RS PRO 7.9 mm ID Black, Polyamide 66 P-Clip