대량 구매 할인 받기
3개 더 담고 ₩4,440.00 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 100 units)*
₩27,120.00
재고있음
- 62 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 2 | ₩27,120.00 | ₩272.00 | - |
| 3 - 6 | ₩25,640.00 | ₩256.00 | ₩4,440.00 |
| 7 + | ₩23,700.00 | ₩236.00 | ₩23,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-1881
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | P-Clip | |
| Closed Inside Diameter | 6.4mm | |
| Width | 13mm | |
| Material | Polyamide 66 | |
| Colour | Natural | |
| Mounting Hole Diameter | 5 mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type P-Clip | ||
Closed Inside Diameter 6.4mm | ||
Width 13mm | ||
Material Polyamide 66 | ||
Colour Natural | ||
Mounting Hole Diameter 5 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
RS PRO 6.4 mm Natural Nylon P Clip
Use these nylon P-clips from RS PRO to keep your cables in place and in order. They can also be used to protect electronics and domestic appliances from chafing and strain.;P-clips are extremely handy for securing wiring, tubing and cables in a wide range of applications and settings. These natural nylon versions are extremely hardwearing and possess a very high chemical and temperature resistance.;With a closed inside diameter of 6.4 millimetres, it's possible to feed a number of small cables through them as a bundle at the same time. Installation is easy: just clamp down on the cables and drill the P-clips in place. ;As part of the RS PRO range, these P-clips have undergone strict quality control testing to ensure a reliable and consistent product. They're also RoHS certified as containing minimal amounts of restricted hazardous substances.
Features and Benefits
• P-clip
• Closed inside diameter (bundle diameter) of 6.4 mm
• Width of 13 mm
• Fixing hole diameter of 5 x 10.4 mm, 5.5 mm
• Made from nylon
• No coating or lining
• Natural colour finish
• RoHS certified as containing minimal amounts of restricted hazardous substances
• Meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size
Per Unit, RS stock no: 4726396
Large Pack Size
RS stock no: 2691881
관련된 링크들
- RS PRO 9.5 mm ID Natural, Polyamide 66 P-Clip
- RS PRO 14.3 mm ID Natural, Polyamide 66 P-Clip
- RS PRO 15.8 mm ID Natural, Polyamide 66 P-Clip
- RS PRO 7.9 mm ID Natural, Polyamide 66 P-Clip
- HellermannTyton 6.5 mm ID Natural, Polyamide P-Clip
- HellermannTyton 11 mm ID Natural, Polyamide P-Clip
- RS PRO 6.4 mm ID Black, Polyamide 66 P-Clip
- HellermannTyton 19 mm ID Natural, Polyamide P-Clip