대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 100 units)*
₩34,380.00
재고있음
- 54 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 - 2 | ₩34,380.00 | ₩344.00 |
| 3 - 6 | ₩32,520.00 | ₩326.00 |
| 7 + | ₩30,680.00 | ₩306.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-1882
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | P-Clip | |
| Closed Inside Diameter | 9.5mm | |
| Width | 13mm | |
| Material | Polyamide 66 | |
| Colour | Natural | |
| Mounting Hole Diameter | 5 mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type P-Clip | ||
Closed Inside Diameter 9.5mm | ||
Width 13mm | ||
Material Polyamide 66 | ||
Colour Natural | ||
Mounting Hole Diameter 5 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
RS PRO 9.5 mm Natural Nylon P Clip
Cables in need of sorting? These 9.5 mm adjustable nylon P-clips from RS PRO are great for fixing and securing cables, wiring and tubing.;P-clips are designed to hold cables in place and are often used to protect car components, electronics or domestic appliances from chafing and strain. These ones are tough but lightweight, offering high strength as well as excellent temperature and chemical resistance.;They have a bundle diameter of 9.5 mm, so you can feed multiple small cables through them at once. To install, simply clamp down on the cables and drill the P-clip into place with a screw or rivet. This is a quick, low-cost solution that eliminates the need to stock a large range of clips.;These P-clips are RoHS certified, which means they contain only minimal amounts of restricted hazardous substances. Theyre suitable for use in a wide range of industries and applications.
Features and Benefits
• P-clip
• Closed inside diameter (bundle diameter) of 9.5 mm
• Width of 13 mm
• Fixing hole diameter of 5 x 16.1 mm, 5.5 mm
• Built from hard-wearing nylon
• No coating or lining
• Natural colour finish
• Resistant to chemicals and hazardous substances
• RoHS certified as containing minimal amounts of restricted substances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size
Per Unit, RS stock no: 4726403
Large Pack Size
RS stock no: 2691882
관련된 링크들
- RS PRO 9.5 mm ID Natural, Polyamide 66 P-Clip
- RS PRO 7.9 mm ID Natural, Polyamide 66 P-Clip
- RS PRO 14.3 mm ID Natural, Polyamide 66 P-Clip
- RS PRO 6.4 mm ID Natural, Polyamide 66 P-Clip
- RS PRO 15.8 mm ID Natural, Polyamide 66 P-Clip
- HellermannTyton 9.5 mm ID Natural, Polyamide P-Clip
- HellermannTyton 16 mm ID Natural, Polyamide P-Clip
- RS PRO 7.9 mm ID Black, Polyamide 66 P-Clip