onsemi FOD8314TR2 Optocoupler, Surface, 6-Pin SO
- RS 제품 번호:
- 181-1905
- 제조사 부품 번호:
- FOD8314TR2
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 181-1905
- 제조사 부품 번호:
- FOD8314TR2
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | SO | |
| Number of Pins | 6 | |
| Package Type | SO | |
| Maximum Input Current | 7.5mA | |
| Isolation Voltage | 5kV | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL1577, DIN EN/IEC60747-5-5 | |
| Series | FOD8314 | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.8V | ||
Packaging SO | ||
Number of Pins 6 | ||
Package Type SO | ||
Maximum Input Current 7.5mA | ||
Isolation Voltage 5kV | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL1577, DIN EN/IEC60747-5-5 | ||
Series FOD8314 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
FOD8314T - 8 mm Creepage and Clearance Distance, and 0.4 mm Insulation Distance to Achieve Reliable and High-Voltage Insulation
1.0 A Output Current Driving Capability for Medium-Power IGBT/MOSFET
– Use of P-Channel MOSFETs at Output Stage Enables Output Voltage Swing Close to Supply Rail
20 kV/μs Minimum Common Mode Rejection
Wide Supply Voltage Range: 15 V to 30 V
Fast Switching Speed Over Full Operating Temperature Range
– 500 ns Maximum Propagation Delay
– 300 ns Maximum Pulse Width Distortion
Under-Voltage Lockout (UVLO) with Hysteresis
Extended Industrial Temperate Range: -40°C to 100°C
AC and Brushless DC Motor Drives
Industrial Inverter
Uninterruptible Power Supply
Induction Heating
Isolated IGBT/Power MOSFET Gate Drive
관련된 링크들
- onsemi FOD8314R2 Optocoupler, Surface, 6-Pin SO
- onsemi Optocoupler, Surface, 6-Pin SO
- onsemi FOD8482TR2 DC Input Optocoupler, Surface, 6-Pin SOIC
- onsemi FOD8173 Optocoupler, Surface, 6-Pin SOP
- onsemi FOD8480 Optocoupler, Surface, 6-Pin 6-Pin SOP
- onsemi FOD8482 Optocoupler, Surface, 4-Pin 6-Pin SOP
- onsemi FOD8143SD Optocoupler, Surface, 4-Pin SMT
- onsemi FOD4218SV Optocoupler, Surface, 6-Pin DIP