TS921ID STMicroelectronics, Operational Amplifier, 4 MHz, 8-Pin 12V SOIC
- RS 제품 번호:
- 809-1326
- 제조사 부품 번호:
- TS921ID
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 10 units)*
₩10,120.00
마지막 RS 재고
- 30 개 단위 배송 준비 완료
- 2026년 11월 23일 부터 최종 1,270 개 단위 배송
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩1,012.00 | ₩10,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 809-1326
- 제조사 부품 번호:
- TS921ID
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 4MHz | |
| Maximum Supply Voltage | 12V | |
| Minimum Supply Voltage | 2.7V | |
| Input Bias Current | 100 nA | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 5 mV | |
| Slew Rate | 1.3V/μs | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.65mm | |
| Length | 5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Series | TS921 | |
| Output Current | 80mA | |
| Automotive Standard | No | |
| Input Offset Current | 30 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 4MHz | ||
Maximum Supply Voltage 12V | ||
Minimum Supply Voltage 2.7V | ||
Input Bias Current 100 nA | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 5 mV | ||
Slew Rate 1.3V/μs | ||
Maximum Operating Temperature 125°C | ||
Height 1.65mm | ||
Length 5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Series TS921 | ||
Output Current 80mA | ||
Automotive Standard No | ||
Input Offset Current 30 nA | ||
TS92x, TS92xA, Excellent Audio Performance / Low Distortion Operational Amplifiers
The TS921 (Single), The TS922 (Dual), TS924 (Quad) and TS925 (Quad) BiCMOS operational amplifiers are optimised and fully specified for 3 V and 5 V operation.
Rail-to-Rail input and output
Low noise: 9 nV/√Hz
Low Distortion 0.005%
High output current: 80 mA (able to drive 32 Ω loads)
High-speed: 4 MHz
Low input offset voltage: 900 μV max. (TS92xA)
Power supply from 2.7 V to 12 V
관련된 링크들
- TS921IDT STMicroelectronics, Operational Amplifier, 4 MHz, 8-Pin 12V SOIC
- TS922ID STMicroelectronics, Operational Amplifier, 4 MHz, 8-Pin 12V SOIC
- TS924ID STMicroelectronics, Operational Amplifier, 4 MHz, 14-Pin 12V SOIC
- TS912ID STMicroelectronics, Operational Amplifier, 1 MHz, 8-Pin 16V SOIC
- TS914ID STMicroelectronics, Operational Amplifier, 1 MHz, 14-Pin 16V SOIC
- TS922AIDT STMicroelectronics, Operational Amplifier, 4 MHz, 8-Pin 12V SOIC
- TS922IDT STMicroelectronics, Operational Amplifier, 4 MHz, 8-Pin 12V SOIC
- TS524IDT STMicroelectronics, Operational Amplifier, 15 MHz, 14-Pin 15V SOIC