TS922ID STMicroelectronics, Operational Amplifier, 4 MHz, 8-Pin 12V SOIC
- RS 제품 번호:
- 152-033
- 제조사 부품 번호:
- TS922ID
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
100개 더 담고 ₩8,400.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩17,140.00
재고있음
- 1,410 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 90 | ₩1,714.00 | ₩17,140.00 | - |
| 100 - 240 | ₩1,630.00 | ₩16,300.00 | ₩8,400.00 |
| 250 - 490 | ₩1,506.00 | ₩15,060.00 | ₩52,000.00 |
| 500 - 990 | ₩1,390.00 | ₩13,900.00 | ₩162,000.00 |
| 1000 + | ₩1,338.00 | ₩13,380.00 | ₩376,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 152-033
- 제조사 부품 번호:
- TS922ID
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 4MHz | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 12V | |
| Slew Rate | 1.3V/μs | |
| Vos - Input Offset Voltage | 5 mV | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 100 nA | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.25mm | |
| Length | 4.9mm | |
| Series | TS922 | |
| Standards/Approvals | RoHS | |
| Width | 3.9mm | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 80mA | |
| Input Offset Current | 30 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 4MHz | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 12V | ||
Slew Rate 1.3V/μs | ||
Vos - Input Offset Voltage 5 mV | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 100 nA | ||
Maximum Operating Temperature 125°C | ||
Height 1.25mm | ||
Length 4.9mm | ||
Series TS922 | ||
Standards/Approvals RoHS | ||
Width 3.9mm | ||
Automotive Standard AEC-Q100 | ||
Output Current 80mA | ||
Input Offset Current 30 nA | ||
The STMicroelectronics rail-to-rail dual BiCMOS operational amplifiers optimized and fully specified for 3 V and 5 V operations. These devices have high output currents which allow low-load impedances to be driven. Very low noise, low distortion, low offset, and a high output current capability make these devices an excellent choice for high quality, low voltage, or battery operated audio systems.
Latch-up immunity
Rail-to-rail input and output
ESD internal protection of 2 kV
관련된 링크들
- TS922ID STMicroelectronics, Operational Amplifier, 4 MHz, 8-Pin 12V SOIC
- TS922AIDT STMicroelectronics, Operational Amplifier, 4 MHz, 8-Pin 12V SOIC
- TS922IDT STMicroelectronics, Operational Amplifier, 4 MHz, 8-Pin 12V SOIC
- TS922AID STMicroelectronics, Operational Amplifier, 4 MHz, 8-Pin 12V SOIC
- TS922AIPT STMicroelectronics, Operational Amplifier, 4 MHz, 8-Pin 12V TSSOP
- TS922IPT STMicroelectronics, Operational Amplifier, 4 MHz, 8-Pin 12V TSSOP
- TS921ID STMicroelectronics, Operational Amplifier, 4 MHz, 8-Pin 12V SOIC
- TS924ID STMicroelectronics, Operational Amplifier, 4 MHz, 14-Pin 12V SOIC