TS924ID STMicroelectronics, Operational Amplifier, 4 MHz, 14-Pin 12V SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
307-1235
제조사 부품 번호:
TS924ID
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

4MHz

Maximum Supply Voltage

12V

Minimum Supply Voltage

3V

Vos - Input Offset Voltage

1.8 mV

Slew Rate

1.3V/μs

Input Bias Current

100 nA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

TS924A

Width

4mm

Standards/Approvals

No

Height

1.65mm

Length

8.75mm

Automotive Standard

AEC-Q100

Output Current

80mA

Input Offset Current

30 nA

TS92x, TS92xA, Excellent Audio Performance / Low Distortion Operational Amplifiers


The TS921 (Single), The TS922 (Dual), TS924 (Quad) and TS925 (Quad) BiCMOS operational amplifiers are optimised and fully specified for 3 V and 5 V operation.

Rail-to-Rail input and output

Low noise: 9 nV/√Hz

Low Distortion 0.005%

High output current: 80 mA (able to drive 32 Ω loads)

High-speed: 4 MHz

Low input offset voltage: 900 μV max. (TS92xA)

Power supply from 2.7 V to 12 V

관련된 링크들