TSV791 STMicroelectronics, Operational Amplifier, 50 MHz, 5-Pin 5.5V SOT-23
- RS 제품 번호:
- 240-7336
- 제조사 부품 번호:
- TSV791
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩12,740.00
일시적 품절
- 2027년 11월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 5 | ₩2,548.00 | ₩12,740.00 | - |
| 10 - 95 | ₩2,488.00 | ₩12,440.00 | 2% |
| 100 - 245 | ₩2,432.00 | ₩12,160.00 | 4% |
| 250 - 495 | ₩2,372.00 | ₩11,860.00 | 6% |
| 500 + | ₩2,312.00 | ₩11,560.00 | 9% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 240-7336
- 제조사 부품 번호:
- TSV791
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 50MHz | |
| Minimum Supply Voltage | 2.2V | |
| Maximum Supply Voltage | 5.5V | |
| Vos - Input Offset Voltage | ±700 μV | |
| Slew Rate | 30V/μs | |
| Input Bias Current | 75 pA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.45mm | |
| Standards/Approvals | RoHS | |
| Width | 1.75mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q100, AEC-Q2 | |
| Input Offset Current | 20 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 50MHz | ||
Minimum Supply Voltage 2.2V | ||
Maximum Supply Voltage 5.5V | ||
Vos - Input Offset Voltage ±700 μV | ||
Slew Rate 30V/μs | ||
Input Bias Current 75 pA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.45mm | ||
Standards/Approvals RoHS | ||
Width 1.75mm | ||
Length 3mm | ||
Automotive Standard AEC-Q100, AEC-Q2 | ||
Input Offset Current 20 pA | ||
The STMicroelectronics single and dual 50 MHz-bandwidth unity-gain-stable amplifiers. The rail-to-rail input stage and the slew rate of 30 V/μs make the TSV791 and TSV792 ideal for low-side current measurement. The excellent accuracy provided by maximum input voltage of 200 μV allows amplifying accurately small amplitude input signal. The TSV79x can operate from a 2.2 V to 5.5 V single supply; it can typically handle an output capacitor up to 1 nF and is fully specified on a load of 22 pF, therefore allowing easy usage as A/D converters input buffer.
Slew rate 30 V/μs
Low input offset voltage
Low input bias current
Low input voltage noise density
Rail-to-rail input and output
Extended temperature range
관련된 링크들
- TSV791IYLT STMicroelectronics, Operational Amplifier, 50 MHz, 5-Pin 5.5V SOT-23
- TSV791ILT STMicroelectronics, Operational Amplifier, 50 MHz, 5-Pin 5.5V SOT-23
- TSV631ILT STMicroelectronics, Operational Amplifier, 880 kHz, 5-Pin 5.5V SOT-23
- TSV911AILT STMicroelectronics, Operational Amplifier, 8 MHz, 5-Pin 5.5V SOT-23
- TSV7721ILT STMicroelectronics, Operational Amplifier, 22 MHz, 5-Pin 5.5V SOT-23
- TSV631AILT STMicroelectronics, Operational Amplifier, 880 kHz, 5-Pin 5.5V SOT-23
- TSV991AILT STMicroelectronics, Operational Amplifier, 20 MHz, 5-Pin 5.5V SOT-23
- TSV771ILT STMicroelectronics, Operational Amplifier, 20 MHz, 5-Pin 5.5V SOT-23