SIP 1 L Oil and Bottle Airtool Oil for Air Tool

Subtotal (1 unit)*

₩24,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 97 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩24,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
733-6151
제조사 부품 번호:
02348
제조업체:
SIP
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SIP

Product Type

Oil

Package Size

1 L

Package Type

Bottle

Application

Air Tool

Standards/Approvals

No

Sub Type

Airtool Oil

COO (Country of Origin):
GB

SIP Advanced Air Tool Oil


The SIP 1L advanced air tool oil manufactured from selected solvent refined base stocks with fourfold additive treatment. This oil is the latest innovation that prevents scum build-up and vane scorching in air motors. This oil also protects from corrosion and long term protection for a range of air tools.

Features and Benefits


For manual and auto lubricated airlines

Prevents vane scorching in air motors

Increases performance and service life

Provides reliable long-term lubrication

Adds improved corrosion protection

Removes scum build-up

Anti-wear and oxidation control

Corrosion protection and low foaming tendency

Excellent thermal stability promotes resistance to degradation

Applications


Hydraulic system

Engineering applications

Industries

Certifications


VC-L DIN51352/DIN51506

ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

ISO 67434

관련된 링크들