RS PRO Nitrile Rubber (NBR) O-Ring Cord, 1.6 mm Diameter, 8.5 m Length
- RS 제품 번호:
- 159-1478
- Distrelec 제품 번호:
- 304-16-985
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 1 unit)*
₩23,614.50
재고있음
- 추가로 2026년 6월 29일 부터 524 개 단위 배송
- 추가로 2026년 6월 29일 부터 281 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 |
|---|---|
| 1 - 5 | ₩23,614.50 |
| 6 - 29 | ₩22,951.50 |
| 30 + | ₩18,895.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 159-1478
- Distrelec 제품 번호:
- 304-16-985
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | O-Ring Cord | |
| Material | Nitrile Rubber (NBR) | |
| Length | 8.5m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type O-Ring Cord | ||
Material Nitrile Rubber (NBR) | ||
Length 8.5m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Nitrile Rubber O-Ring Cord, 1.6 mm Diam., 8.5 m Long
This nitrile rubber O-Ring cord from the RS PRO range provides an economical and hassle-free way to create O-Ring seals. By producing a vacuum between surfaces, it makes an air- and liquid-tight seal for your equipment.
With a 1.6 mm diameter and a length of 8.5 m, this cord allows you to fashion multiple O-Rings of various sizes with a simple cut to the desired length. Its durable nitrile rubber material is suitable for use at temperatures as low as -30°C or as high as +120°C. It can even withstand intermittent temperatures as high as +150°C.
This O-Ring cord can be used to make seals and gaskets for diverse applications. You'll find it used in beer taps and vehicle engines.
Features and Benefits
• Nitrile rubber O-ring cord
• Diameter of 1.6 mm
• Length of 8.5 mm
• Minimum operating temperature of -30°C (special consideration is required for use below this temperature)
• Maximum continuous operating temperature of +120°C and maximum intermittent operating temperature of +150°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Hardness: NITRILE 70 SHORE
관련된 링크들
- RS PRO Nitrile Rubber (NBR) O-Ring Cord, 8 mm Diameter, 8.5 m Length
- RS PRO Nitrile Rubber (NBR) O-Ring Cord, 3 mm Diameter, 8.5 m Length
- RS PRO Nitrile Rubber (NBR) O-Ring Cord, 4 mm Diameter, 8.5 m Length
- RS PRO Nitrile Rubber (NBR) O-Ring Cord, 6 mm Diameter, 8.5 m Length
- RS PRO Nitrile Rubber (NBR) O-Ring Cord, 2 mm Diameter, 8.5 m Length
- RS PRO Nitrile Rubber (NBR) O-Ring Cord, 5 mm Diameter, 8.5 m Length
- RS PRO Nitrile Rubber (NBR) O-Ring Cord, 7 mm Diameter, 8.5 m Length
- RS PRO Nitrile Rubber (NBR) O-Ring Cord, 2.4 mm Diameter, 8.5 m Length