InnoDisk EGP2-X401-W1 Networking Module PCIe

공급 부족
글로벌 공급 부족으로 인해 언제 재입고될지 모릅니다.
RS 제품 번호:
202-9222
제조사 부품 번호:
EGP2-X401-W1
제조업체:
InnoDisk
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

InnoDisk

Product Type

Networking Module

Sub Type

Device Server

Interface Type

PCIe

Maximum Operating Temperature

85°C

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Series

EGP2-X401-W1

Height

5.1mm

Length

42.15mm

COO (Country of Origin):
TW
The Innodisk Serial board is M.2 to four RS-232/422/485 module. It has PCI Express 2.0 input and RS-232/422/485 module at output. The product has 0.58W power consumption. The operating temperature ranges between -40°C to 85°C. The DB-9 x 4 is used at output side.

4800 to 3Mbps serial data rate (RS-232 921.6Kbps) serial data rate. 16C550 compatible. 256-byte FIFOs

Alternative vertical or horizontal connector

Full RS-232 functions with DB9 connector

Termination resistor enabled/disabled by DIP switch

Complies with EN61000-4-2 (ESD) Air-15kV, Contact-8kV

30μ” golden finger, 3-year warranty

관련된 링크들