InnoDisk EMP2-X404-W1 25 Mbps Networking Module RS422, RS232, RS485

공급 부족
글로벌 공급 부족으로 인해 언제 재입고될지 모릅니다.
RS 제품 번호:
202-9214
제조사 부품 번호:
EMP2-X404-W1
제조업체:
InnoDisk
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

InnoDisk

Product Type

Networking Module

Sub Type

Device Server

Data Rate

25Mbps

Interface Type

RS422, RS232, RS485

Maximum Operating Temperature

85°C

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Series

EMP2-X404

Standards/Approvals

No

Height

6.1mm

Length

50.9mm

COO (Country of Origin):
TW
The Innodisk Serial board is mPCIe to four RS232 module. It has PCI Express 2.0 x 1 input and RS-232 at output. The product has 0.5W power consumption. The operating temperature ranges between -40°C to 85°C. The DB-9 x 4 is used at output side.

4800 to 3Mbps serial data rate (RS-232 921.6Kbps) serial data rate. 16C550 compatible. 256-byte FIFOs

Industrial temperature(-40 ºC to 85 ºC) operation

Full RS-232 functions with DB9 connector

Minimize possible mechanical intervention without daughterboard

Termination resistor enabled/disabled by DIP switch

RI/5V/12V output switched by Jumper

ESD(Electrostatic Discharge) protection circuit to prevent system damage

30μ” golden finger, 3-year warranty

관련된 링크들