RS PRO Cable Tester BNC, RJ11, RJ45

Subtotal (1 unit)*

₩69,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 218 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩69,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
136-8579
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Equipment Type

Cable Tester

Product Type

Network Cable Tester

Connector Type

BNC, RJ11, RJ45

Power Source

Battery

Battery Type

Alkaline

Display Type

LED

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

55°C

Height

32mm

Length

103mm

Width

78mm

Standards/Approvals

FDA

COO (Country of Origin):
TW

RS PRO Cable Tester BNC, RJ11, RJ45


This RS PRO cable tester is a network tester you can use to measure and test new and existing local area network (LAN) connections. The tester allows you to check the signal quality and identify the exact cables or cores that need your attention. You can also use it to certify connections.

This device is compact so it's easy to carry. It's an excellent tool when you need to install small-office home-office LAN (SOHO) networks. You can use it to test and confirm the correct installation of telephone lines, LAN cables, RJ45 fitted cables and BNC coaxial cabling.

The tester features a light-emitting diode (LED) indicator on both the main and the remote units to help you to take readings easily. It meets American and European electrostatic control requirements (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007), so you can be sure it's safe to use.

Features and Benefits


• Cable type of BNC (Bayonet Neill–Concelman), F, LAN (Local Area Network), (Registered Jack) RJ11, (Registered Jack) RJ45, USB (Universal Serial Bus)

• Connector type of BNC, RJ11, RJ45

• LED (Light Emitting Diode) display

• Cable tester

• Battery power source

• Distance to fault tester

관련된 링크들