Trendnet TC-NT3 Cable Tester RJ12, RJ11, RJ45

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
309-693
제조사 부품 번호:
TC-NT3
제조업체:
Trendnet
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Trendnet

Equipment Type

Cable Tester

Product Type

Network Cable Tester

LAN Category

Cat3, Cat5e, Cat3e, Cat8, Cat4, Cat7, Cat6e, Cat6a, Cat5, Cat6

Connector Type

RJ12, RJ11, RJ45

Tone

Yes

Model Number

TC-NT3

Power Source

Battery

Battery Type

9V DC

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE

Length

117mm

Height

27mm

Width

67mm

COO (Country of Origin):
TW
The Trendnet VDV & USB Cable Tester is a comprehensive cable tester for network professionals. It accurately tests a variety of voice, data, video, and USB cables. It identifies proper, severed, short circuit, and cross connected pins for cable distances of up to 300 meters.

Quick pass or fail for large test quantities

Blinking Hub or Switch Mode identifies connected hub or switch port

Convenient travel case

NDAA and TAA compliant

관련된 링크들