Fluke Networks Fiber Media Converters for LinkIQ DUO Testers Fibre Optic Test Kit RJ45

Subtotal (1 unit)*

₩3,833,840.00

Add to Basket
수량 선택 또는 입력
신제품 - 오늘 사전 주문하세요
  • 2026년 12월 03일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,833,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
434-367
제조사 부품 번호:
FMC-10G
제조업체:
Fluke Networks
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fluke Networks

Product Type

Network Cable Tester

Equipment Type

Fibre Optic Test Kit

LAN Category

10Gb/s Ethernet

Connector Type

RJ45

Tone

No

Model Number

Fiber Media Converters for LinkIQ DUO Testers

Power Source

Battery

Battery Type

Lithium-ion

Battery Life

5h

Display Type

Capacitive Touch Display

Width

115mm

Standards/Approvals

10GBASELR, 1000BASESX, 1000BASELX, 10GBASESR

Weight

1.36kg

Height

50mm

Length

220mm

COO (Country of Origin):
US

Fluke Network Cable Tester, 5h Battery Life, Cat6a Lan Category - FMC-10G


This network cable tester is a portable fibre optic test kit designed to verify and diagnose Cat6a and fibre links in industrial and enterprise environments. It provides handheld verification for copper and multimode/single‑mode fibre connections, suitable for field technicians needing a compact instrument with touchscreen operation and battery power.

Features and Benefits:


• Supports 10GBASE‑LR and 10GBASE‑SR for high‑speed link verification
• Tests 1000BASE‑SX and 1000BASE‑LX fibre performance
• Uses RJ45 and LC connectors for copper and fibre interoperability
• Capacitive touch display simplifies on‑site result interpretation
• Lithium‑ion battery provides 5h runtime for extended field use
• Weighs 1.36 kg for robust portability in demanding environments

Applications


• Suitable for Cat6a LAN cable certification tester tasks
• Used with LinkIQ DUO Fibre Media Converter tester workflows
• Ideal for handheld fibre optic test kit Fluke field inspections
• Can be used for RJ45-LC fibre cable tester Fluke deployments
• Suitable for industrial network tester 1.36 kg 220mm mobile use

What connector types does it accept for mixed‑cable testing?


It accommodates standard RJ45 for copper links and LC for fibre terminations to allow combined verification.

How long will it operate between charges during continuous use?


The built‑in lithium‑ion power source delivers approximately 5 hours of operation under normal field testing conditions.

Which LAN category and speed standards are supported for certification?


It is designed to assess Cat6a cabling and validate links to 10GBASE and 1000BASE class specifications.

How portable is the unit for repeated site visits?


The instrument is compact and weighs 1.36 kg with a length of 220mm, facilitating frequent transport and handheld use.

관련된 링크들