Ideal Industries 62-200 Cable Tester for RJ45 Conductor Cable
- RS 제품 번호:
- 285-7582
- 제조사 부품 번호:
- 62-200
- 제조업체:
- Ideal Industries
Subtotal (1 unit)*
₩89,644.00
재고있음
- 추가로 2026년 11월 23일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩89,644.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-7582
- 제조사 부품 번호:
- 62-200
- 제조업체:
- Ideal Industries
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ideal Industries | |
| Product Type | Cable Tracer | |
| Accessory Type | Cable Tester | |
| For Use With | RJ45 Conductor Cable | |
| Model Number | 62-200 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ideal Industries | ||
Product Type Cable Tracer | ||
Accessory Type Cable Tester | ||
For Use With RJ45 Conductor Cable | ||
Model Number 62-200 | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
LinkMaster™ RJ45 CAT 3/5e/6/6a Wiremapper
The IDEAL® LinkMaster™ wiremapper pinpoints wiring and continuity errors in twisted pair cabling. This handy tool ensures your cables are properly terminated at both ends and free from major defects like cut conductors that could disrupt signal continuity. Activate the tester and LinkMaster™ goes to work, checking each cable pair for opens (unterminated or cut conductors), shorts (conductors that touch), miswires (wires out of order), reversals (one pair miswired), and split pairs (correctly wired but with the wrong conductor order). Colored LED lights make it easy to see pass/fail conditions for each pair in RJ45 8-conductor cables, with red LEDs indicating any failures for quick visual identification. But thats not all - LinkMaster™ also tests shield continuity on shielded connectors and cables. Its debug feature cycles through each pair, showing the pass/fail status one at a time. With single-button operation, using LinkMaster™ is a breeze. Package includes the main test unit with batteries and a remote unit (does not require batteries). Compatible with CAT 3/5e/6/6A twisted pair cable.
LED based wiremapper quickly verifies cable continuity
Identifies errors by pair: shorts, opens, mis-wires, reversals, and split pairs
Tests for shield continuity
Designed for CAT3/5e/6/6A twisted pair cable
RJ45 connector interface for 8-conductor twisted pair cables
One 4LR44 battery included for the main tester unit
관련된 링크들
- Ideal Industries 33-856 Cable Tester for Data Communication Cable
- Ideal Industries 33-866 Coaxial, RJ12, RJ45, RJ11
- Ideal Industries 30-5015EU RJ45
- Ideal Industries TL-757 Test Lead
- Ideal Industries 61-547, LED Voltage Tester, 600V, Battery Powered CAT III, 61-547
- Ideal Industries FT-45 Series Cable Joint
- Value Cable Tester RJ45
- Cinch Cable Tester BNC, RJ45, RJ11