Ideal Industries 33-856 Cable Tester for Data Communication Cable
- RS 제품 번호:
- 285-7558
- 제조사 부품 번호:
- 33-856
- 제조업체:
- Ideal Industries
Subtotal (1 unit)*
₩243,284.00
재고있음
- 추가로 2026년 11월 16일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩243,284.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-7558
- 제조사 부품 번호:
- 33-856
- 제조업체:
- Ideal Industries
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ideal Industries | |
| Product Type | Cable Tracer | |
| Accessory Type | Cable Tester | |
| For Use With | Data Communication Cable | |
| Model Number | 33-856 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ideal Industries | ||
Product Type Cable Tracer | ||
Accessory Type Cable Tester | ||
For Use With Data Communication Cable | ||
Model Number 33-856 | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
VDV Multimedia Wiremapper and Tester
The IDEAL® VDV Wiremapper and Tester is a versatile, all-in-one LCD-based tool designed to verify the proper wiring of low-voltage and data communications cables. Its primary function, the wiremap test, visually displays, pin by pin, whether a cable is terminated correctly and if there is continuity from end to end. This handy device can test data/ethernet RJ45 (8P8C), voice/phone RJ11/12 (6P6C/6P4C), and video/coax cables, with the LCD showing PASS or ERROR after each test to confirm proper termination. In Data Mode, the RJ45 port tests connectors terminated to CAT5e/6/6a twisted pair cables. The VDV checks each conductor for opens, shorts, miswires, reversals, or split pairs, and can identify uplink/crossover cables. Results are displayed in a pin-to-pin format, with error types clearly shown on the screen. Shield continuity can also be tested on shielded RJ45 connectors and cables. In Voice Mode, the RJ11/12 port tests up to 6 conductors, similar to the Data test but tailored for voice applications. In Video Mode, the F port tests coax cables for opens and shorts on the pin and shield. Additionally, the built-in tone generator can tone each cable port by pin, by pair, or the entire cable, with four user-selectable analog tone patterns included. This comprehensive tool ensures accurate and efficient testing for all your voice, data, and video cable needs.
Voice/Data/Video LCD based wire mapper verifies cable continuity
Identifies errors by pin: shorts, opens, mis-wires, reversals, and split pairs
For twisted pair, coax, and phone type cables
Designed for CAT3, CAT5e, CAT6, CAT6A, RG59, RG6, RG6 Quad cables
RJ45, RJ11, RJ12 and Female F port interfaces
Tone generator with four selectable tones
Use the 62-164 Probe (sold separately) to trace the tone on cables.
관련된 링크들
- Ideal Industries 62-200 Cable Tester for RJ45 Conductor Cable
- Ideal Industries Data-T 13 mm Flush Cable Cutter
- Ideal Industries TL-757 Test Lead
- Ideal Industries 61-547, LED Voltage Tester, 600V, Battery Powered CAT III, 61-547
- Ideal Industries 35-053 Cable Cutting Ratchet Cable Cutter
- Ideal Industries 61-557, LCD Voltage Tester, 600V ac/dc Continuity Check, Battery Powered CAT IV, 61-557
- Ideal Industries FT-45 Series Cable Joint
- Ideal Industries 30-5015EU RJ45