RS PRO Managed 16 Port Ethernet Switch

Subtotal (1 unit)*

₩4,313,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,313,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
272-7690
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Number of Ports

16

Product Type

Ethernet Switch

Number of USB Ports

1

Power Over Ethernet

No

Switch Type

Managed

Desktop/Rack Mount

Rack

Number of SFP Ports

4

Number of RJ-45 Ports

16

Height

280mm

Standards/Approvals

CCC, CE, UKCA, FCC, RoHS

Width

440mm

Depth

44mm

Compatible USB Cable Version

Yes

Number of RS-485 Ports

1

COO (Country of Origin):
CN

RS PRO Managed 16 Port Ethernet Switch, RJ-45


This RS PRO Managed Industrial Rack-Mounting PoE Switch is a highly reliable Layer 2 managed industrial PoE+/PoE++ switch with 16-port 10/100/1000Base-T PoE ,8-port 1000Base Combo and 4-port 1G/2.5GBase-X SFP.

This RS PRO range has been designed with the highest quality and versatility in mind and complies with IEEE802.3af, IEEE802.3at standard PoE protocol. With full gigabit capability, it can provide high performance and the ability to quickly transfer large amounts of video, voice, and data across a network.

It supports DI/DO/RS485/Modbus data, G.8032 ERPS, MSTP/RSTP/STP redundancy technologies, powerful Layer 2 management and secure function, which all making them ideal for large-scale industrial networks.

Features and Benefits


  • Easy to use device

  • Highly cost effective

  • IP40 Fan-less design

  • USB one key configuration and upgrading

  • Applications


    It is the best choice for heavy industrial sites, transportation, oil & gas, chemical, IP Surveillance and process automation installations where environmental conditions are harsh and critical.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들