RS PRO Managed 8 Port Ethernet Switch

Subtotal (1 unit)*

₩1,412,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,412,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
272-7672
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Number of Ports

8

Product Type

Ethernet Switch

Switch Type

Managed

Power Over Ethernet

No

Number of RJ-45 Ports

8

Number of SFP Ports

2

Width

54mm

Height

158mm

Depth

115mm

Standards/Approvals

UKCA, CCC, CE, FCC, RoHS

Compatible USB Cable Version

No

COO (Country of Origin):
CN

RS PRO Managed 8 Port Ethernet Switch, RJ-45


This RS PRO Managed Industrial PoE Ethernet Switch E is a highly reliable managed PoE+ Industrial Ethernet Switch with 4-port 10/100/1000-T and 2-port 1000/2500Base-X SFP fibre optical interfaces.

This RS PRO range has been designed with the highest quality and versatility in mind and supports ERPS redundant network, and a self-recovery which allows you to scheme a reliable Ethernet network by building a redundant ring topology as your back-up solution.

It supports Web/SNMP/Telnet management, the managed features are such as QoS, VLAN, IGMP, Port mirroring, 802.1X, LLDP, Fibre transceiver DDM, IPV6 management.

Features and Benefits


  • Easy to use device

  • Highly cost effective

  • IP40 Fan-less design

  • Applications


    It is the best choice for heavy industrial applications, transportation, oil & gas, chemical, IP Surveillance and process automation plant where reliability is crucial and environmental conditions are harsh.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들