RS PRO Managed 4 Port Ethernet Switch

Subtotal (1 unit)*

₩1,348,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,348,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
272-7665
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Number of Ports

4

Product Type

Ethernet Switch

Number of USB Ports

1

Power Over Ethernet

No

Switch Type

Managed

Number of SFP Ports

2

Number of RJ-45 Ports

4

Width

54mm

Height

158mm

Standards/Approvals

IEEE, IEEE 802.1D, IEEE 802.1q, IEEE 802.1w, IEEE 802.1X, IEEE 802.3, IEEE 802.3ab, IEEE 802.3ad, IEEE 802.3u, IEEE802.3x, IEEE 802.3z, ITU-T G.8032

Depth

115mm

Compatible USB Cable Version

No

COO (Country of Origin):
CN

RS PRO Managed 4 Port Ethernet Switch, RJ-45


This RS PRO Managed Industrial Ethernet Switch is a highly reliable managed industrial Ethernet Switch with 4-port 10/100/1000-T RJ45 and 2-port 1000/2500Base-X fibre optical interfaces.

It supports ERPS redundant network, and a self-recovery of less than 20ms on full load which allows you to scheme a reliable Ethernet network by building a redundant ring topology as your back-up solution. It also includes RS485 Digital input and output and an alarm relay output.

This RS PRO range has been designed with the highest quality and versatility in mind and it provides essential industrial Ethernet networking function, including wide range power input, redundant power design with polarity reverse protection, wide operation temperature as well as high-level EMI/EMC capability.

Features and Benefits


  • Easy to use device

  • Highly cost effective

  • IP40 Fan-less design

  • Applications


    It is the best choice for heavy industrial applications, transportation, oil & gas, chemical, IP Surveillance and process automation plant where reliability is crucial and environmental conditions are harsh.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들