Subtotal (1 unit)*
₩1,650,060.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,650,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 272-7678
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Number of USB Ports | 1 | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 8 | |
| Height | 158mm | |
| Depth | 115mm | |
| Standards/Approvals | ITU-T G.8032 ERPS, IEEE802.3af PoE, IEEE802.3at PoE+ | |
| Width | 54mm | |
| Compatible USB Cable Version | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Number of USB Ports 1 | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 8 | ||
Height 158mm | ||
Depth 115mm | ||
Standards/Approvals ITU-T G.8032 ERPS, IEEE802.3af PoE, IEEE802.3at PoE+ | ||
Width 54mm | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- CN
RS PRO Managed 8 Port Ethernet Switch, RJ-45
This RS PRO Managed Industrial PoE Ethernet Switch is a highly reliable managed PoE+/PoE+ Industrial Ethernet Switch with 8-port 10/100/1000Base-T & 4-port 1G/2.5GBase-X SFP+ fibre optical interfaces.
This RS PRO range has been designed with the highest quality and versatility in mind and complies with IEEE802.3af, IEEE802.3at standard PoE protocol. It supports ERPS redundant network, and a self-recovery of < 20ms on full load which allows you to install a reliable Ethernet network by building a redundant ring topology as your back-up solution.
It supports Web/SNMP/Telnet management, the managed features are such as QoS, VLAN, IGMP, Port mirroring, 802.1X, Dying Gasp, LLDP, Fibre transceiver DDM, IPV6 management. This type also features a USB 2.0 port.
Features and Benefits
Applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Managed 8 Port Ethernet Switch
- Molex IP20 Managed Ethernet Switch Managed 8 Port Industrial Ethernet Switch
- D-Link 8-Port Industrial Gigabit Managed PoE Switch Managed 8 Port Managed Switch Power Over Ethernet
- RS PRO Managed 4 Port Ethernet Switch
- RS PRO Managed 2 Port Ethernet Switch
- RS PRO Managed 16 Port Ethernet Switch
- RS PRO Managed 24 Port Ethernet Switch
- Hirschmann Managed 8 Port Ethernet Switch