Hirschmann Unmanaged 5 Port Ethernet Switch
- RS 제품 번호:
- 245-6946
- Distrelec 제품 번호:
- 300-91-695
- 제조사 부품 번호:
- SPIDER-SL-20-05T1999999SY9HHHH
- 제조업체:
- Hirschmann
Subtotal (1 unit)*
₩243,240.00
재고있음
- 150 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩243,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-6946
- Distrelec 제품 번호:
- 300-91-695
- 제조사 부품 번호:
- SPIDER-SL-20-05T1999999SY9HHHH
- 제조업체:
- Hirschmann
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hirschmann | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 5 | |
| Width | 26mm | |
| Standards/Approvals | FCC, EN61131, CE | |
| Height | 102mm | |
| Depth | 79mm | |
| Compatible USB Cable Version | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hirschmann | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 5 | ||
Width 26mm | ||
Standards/Approvals FCC, EN61131, CE | ||
Height 102mm | ||
Depth 79mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
Belden Hirschmann Unmanaged Ethernet Switch, 100m Transmission Length, 9.6 to 32V DC Nominal Supply Voltage - SPIDER Series - SPIDER-SL-20-05T1999999SY9HHHH
Complete up your industrial network system with this unmanaged Ethernet switch from Belden's Hirschmann range. Thanks to its transmission length of 100m, you can use this unit to carry out long-range signal transfers between your equipment. As it's resistant to shock and vibration, it remains stable, even in demanding settings. A wide operating temperature range between 0°C and +70°C means it can withstand the conditions you'd expect in industrial facilities.
Features & Benefits
• Fanless design for noise-free operation
• DIN rail mounting for quick, tool-free connection
• Mean time between failures of 2,848,397 for lasting use
Applications
• Manufacturing industry
• Medical facilities
• Server rooms
What's the difference between an unmanaged and a managed Ethernet switch?
An unmanaged Ethernet switch, like this one, has plug-and-play technology, so you can set it up without inputting any operating parameters. A managed Ethernet switch lets you configure your network and adjust the transmission speeds.
관련된 링크들
- Hirschmann Unmanaged 8 Port Ethernet Switch
- Hirschmann SPIDER-SL-20-08T1999999TY9HHHH Unmanaged 8 Port Ethernet Switch
- Hirschmann Unmanaged 2 Port Ethernet Switch
- Hirschmann Unmanaged 5 Port Ethernet Switch
- Hirschmann Unmanaged 1 Port Ethernet Switch Power Over Ethernet
- Hirschmann Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Hirschmann Unmanaged 4 Port Ethernet Switch
- Hirschmann Unmanaged 16 Port Unmanaged Ethernet Switch