Hirschmann Unmanaged 1 Port Ethernet Switch Power Over Ethernet
- RS 제품 번호:
- 245-6942
- 제조사 부품 번호:
- SPIDER-SL-20-01T1S29999SY9HHHH
- 제조업체:
- Hirschmann
Subtotal (1 unit)*
₩927,300.00
재고있음
- 4 개 단위 배송 준비 완료
- 추가로 2026년 11월 09일 부터 4 개 단위 배송
- 추가로 2026년 11월 16일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩927,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-6942
- 제조사 부품 번호:
- SPIDER-SL-20-01T1S29999SY9HHHH
- 제조업체:
- Hirschmann
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hirschmann | |
| Number of Ports | 1 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 1 | |
| Desktop/Rack Mount | Rack | |
| Width | 26mm | |
| Standards/Approvals | CE, EN 61131, FCC | |
| Depth | 79mm | |
| Height | 102mm | |
| Compatible USB Cable Version | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hirschmann | ||
Number of Ports 1 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 1 | ||
Desktop/Rack Mount Rack | ||
Width 26mm | ||
Standards/Approvals CE, EN 61131, FCC | ||
Depth 79mm | ||
Height 102mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- CN
Belden Hirschmann Unmanaged Ethernet Switch, RJ45 Sockets, 30km Transmission - SPIDER series - SPIDER-SL-20-01T1S29999SY9HHHH
Make data transfer easy in demanding settings with this unmanaged Ethernet switch from Belden Hirschmann. It transmits large amounts of data across a long range of up to 30km. An LED light displays important information including power and link status, as well as the data transfer rate, at a glance. Getting set up is simple, thanks to the RJ45 front port.
Features & Benefits
• Fanless design runs quietly
• DIN rail mounting for a quick and secure attachment
• 0 to +60°C operating temperature makes it suitable for use under harsh industrial conditions
• IP30 rating means it's protected from tools and wires greater than 2.5mm, to safeguard against electric shocks
Applications
• Automation processes
• Energy industries
• Hospitals
Will I need any downloads to set this Ethernet switch up?
No, this is an unmanaged switch that uses plug-and-play technology, which means you simply plug it in and it's ready to go, without downloading a driver.
관련된 링크들
- Hirschmann Unmanaged 2 Port Ethernet Switch
- Hirschmann Unmanaged 5 Port Ethernet Switch
- Hirschmann Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Hirschmann Unmanaged 8 Port Ethernet Switch
- Hirschmann Unmanaged 4 Port Ethernet Switch
- Hirschmann SPIDER-SL-20-08T1999999TY9HHHH Unmanaged 8 Port Ethernet Switch
- N-Tron Unmanaged 8 Port Unmanaged Ethernet Switch Ethernet Switch Power Over Ethernet
- N-Tron Unmanaged 5 Port Ethernet Switch Power Over Ethernet