Hirschmann Unmanaged 4 Port Ethernet Switch
- RS 제품 번호:
- 245-6937
- 제조사 부품 번호:
- SPIDER-PL-20-04T1S29999TY9HHHH
- 제조업체:
- Hirschmann
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩1,552,700.00
- RS 제품 번호:
- 245-6937
- 제조사 부품 번호:
- SPIDER-PL-20-04T1S29999TY9HHHH
- 제조업체:
- Hirschmann
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hirschmann | |
| Product Type | Ethernet Switch | |
| Number of Ports | 4 | |
| Number of USB Ports | 1 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 4 | |
| Desktop/Rack Mount | Rack | |
| Height | 135mm | |
| Depth | 117mm | |
| Width | 39mm | |
| Standards/Approvals | CE, EN, FCC | |
| Compatible USB Cable Version | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hirschmann | ||
Product Type Ethernet Switch | ||
Number of Ports 4 | ||
Number of USB Ports 1 | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 4 | ||
Desktop/Rack Mount Rack | ||
Height 135mm | ||
Depth 117mm | ||
Width 39mm | ||
Standards/Approvals CE, EN, FCC | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
Belden Hirschmann Unmanaged Ethernet Switch, 4.3W Maximum Power Consumption, DIN Rail Mounting - SPIDER Series - SPIDER-PL-20-04T1S29999TY9HHHH
Had enough of flaky wireless coverage in your workplace? Make the change to this unmanaged Ethernet switch from Belden Hirschmann. Four RJ45 ports are on hand to let you link multiple devices and boost connectivity. The unit supports data transmission rates of 10 and 100Mbps, so you can transfer large amounts of data in a flash. Thanks to built-in LEDs, it's a breeze to monitor the switch's operating status.
Features & Benefits
• Mean time between failures of 1,149,795 hours for long-term performance
• DIN rail mounting for speedy set-up
• Compact dimensions of 135 (H) x 39 (W) x 117mm (D) to maximise space on your rail
• Supply voltage range between 9.6 and 32V DC for use in low-voltage systems
Applications
• Communications equipment
• Computer network systems
• Packaging facilities
Is this switch safe to handle?
Yes, an IP40 rating means it's touch-proof and protected from small tools and wires larger than 1mm.
관련된 링크들
- Hirschmann Unmanaged 8 Port Ethernet Switch
- Hirschmann Unmanaged 5 Port Ethernet Switch
- Hirschmann Unmanaged 2 Port Ethernet Switch
- Hirschmann Unmanaged 1 Port Ethernet Switch Power Over Ethernet
- Hirschmann SPIDER-SL-20-08T1999999TY9HHHH Unmanaged 8 Port Ethernet Switch
- Hirschmann Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Hirschmann Unmanaged 16 Port Unmanaged Ethernet Switch
- Hirschmann SSR40-8TX Unmanaged 8 Port Ethernet Switch