Hirschmann Managed Switch 12 Port Ethernet Switch

Subtotal (1 unit)*

₩6,896,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,896,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
245-6905
제조사 부품 번호:
BRS50-00122Q2Q-TTCY99HHSESXX.X.XX
제조업체:
Hirschmann
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hirschmann

Number of Ports

12

Product Type

Ethernet Switch

Number of USB Ports

1

Switch Type

Managed Switch

Number of SFP Ports

4

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

12

Depth

115mm

Standards/Approvals

CE, EN 61131, EN 62368-1, FCC

Height

138mm

Width

73mm

Compatible USB Cable Version

Yes

COO (Country of Origin):
DE

Belden Hirschmann Ethernet Switch, IP30 Rating, 570g Weight - BOBCAT Series - BRS50-00122Q2Q-TTCY99HHSESXX.X.XX


Cut the clutter and streamline your processes with this Ethernet switch from Belden Hirschmann. As it has 12 RJ45 ports to connect to peripherals, it conveniently consolidates your connectivity needs into one hub. Sluggish transfer rates are a thing of the past, thanks to a maximum speed of 2500Mbit/s that boosts productivity through the roof.

Features & Benefits


• Mean time between failures of over three million hours for longevity

• Operating temperature range between -40°C and +70°C suits use in harsh industrial conditions

• IP30 rating means it's protected from wires and tools over 2.5mm

• 570g weight doesn't add excess load to your setup

Applications


• Information technology

• Communication services

• Industrial automation

Can I use this component in humid conditions?


Yes. This unit operates in a humidity range between 1 and 95%, so it's suitable for use in warm, damp conditions.

관련된 링크들