Hirschmann Managed Switch 12 Port Ethernet Switch Power Over Ethernet
- RS 제품 번호:
- 245-6886
- 제조사 부품 번호:
- BRS32-0804OOOO-TPDY99HHSESXX.X.XX
- 제조업체:
- Hirschmann
Subtotal (1 unit)*
₩7,024,000.00
재고있음
- 추가로 2026년 11월 23일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩7,024,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-6886
- 제조사 부품 번호:
- BRS32-0804OOOO-TPDY99HHSESXX.X.XX
- 제조업체:
- Hirschmann
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hirschmann | |
| Number of Ports | 12 | |
| Product Type | Ethernet Switch | |
| Number of USB Ports | 1 | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed Switch | |
| Network Speed | 10000Mbps | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 8 | |
| Depth | 115mm | |
| Height | 140mm | |
| Width | 123mm | |
| Standards/Approvals | EN 62368-1, FCC, EN 61131, CE | |
| Compatible USB Cable Version | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hirschmann | ||
Number of Ports 12 | ||
Product Type Ethernet Switch | ||
Number of USB Ports 1 | ||
Power Over Ethernet Yes | ||
Switch Type Managed Switch | ||
Network Speed 10000Mbps | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 8 | ||
Depth 115mm | ||
Height 140mm | ||
Width 123mm | ||
Standards/Approvals EN 62368-1, FCC, EN 61131, CE | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- DE
Belden Hirschmann Ethernet Switch, 140mm Height, 123mm Width - BOBCAT Series - BRS32-0804OOOO-TPDY99HHSESXX.X.XX
When real-time communication between devices is mission-critical, choose this Ethernet switch from Belden Hirschmann. You can use the control buttons to adjust the transmission speed between 1000 and 2500Mbit/s to send data through your network in the blink of an eye. Thanks to LED indicators on the unit's body, keeping up with its performance is easy. Thanks to built-in resistance to shock and vibration, this switch is a solid workmate you can rely on, even in challenging conditions.
Features & Benefits
• Eight ports support multiple connections at once
• DIN rail mounting for quick installation
• Broad operating temperature range between -40°C and +70°C to withstand harsh industrial environments
Applications
• Factory floors
• Storage facilities
• Aerospace industry
How durable is this Ethernet switch?
This Ethernet switch has a mean time between failures of 3,409,257 hours when working at 25°C, so you can be sure it's got your back in the long term.
관련된 링크들
- Hirschmann Managed Switch 12 Port Ethernet Switch Power Over Ethernet
- Hirschmann Managed Switch 8 Port Ethernet Switch Power Over Ethernet
- Hirschmann Managed Switch 12 Port Ethernet Switch
- Hirschmann Managed Switch 24 Port Ethernet Switch
- Hirschmann Managed Switch 20 Port Ethernet Switch
- Hirschmann Managed Switch 16 Port Ethernet Switch
- Hirschmann Managed Switch 8 Port Ethernet Switch
- Hirschmann Managed Switch 4 Port Ethernet Switch