Hirschmann Managed Switch 4 Port Ethernet Switch
- RS 제품 번호:
- 245-6857
- 제조사 부품 번호:
- BRS20-04009999-STCY99HHSESXX.X.XX
- 제조업체:
- Hirschmann
Subtotal (1 unit)*
₩1,798,240.00
일시적 품절
- 2027년 5월 17일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,798,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-6857
- 제조사 부품 번호:
- BRS20-04009999-STCY99HHSESXX.X.XX
- 제조업체:
- Hirschmann
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hirschmann | |
| Number of Ports | 4 | |
| Product Type | Ethernet Switch | |
| Number of USB Ports | 1 | |
| Switch Type | Managed Switch | |
| Number of RJ-45 Ports | 4 | |
| Desktop/Rack Mount | Rack | |
| Width | 115mm | |
| Depth | 57mm | |
| Standards/Approvals | CE, EN61131, EN62368-1, FCC | |
| Height | 138mm | |
| Compatible USB Cable Version | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hirschmann | ||
Number of Ports 4 | ||
Product Type Ethernet Switch | ||
Number of USB Ports 1 | ||
Switch Type Managed Switch | ||
Number of RJ-45 Ports 4 | ||
Desktop/Rack Mount Rack | ||
Width 115mm | ||
Depth 57mm | ||
Standards/Approvals CE, EN61131, EN62368-1, FCC | ||
Height 138mm | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- CZ
Belden Hirschmann Ethernet Switch, 100m Transmission Distance, 5W Power Consumption - BOBCAT Series - BRS20-04009999-STCY99HHSESXX.X.XX
Use this Ethernet switch from Belden Hirschmann to support communication between devices on your network. It has an operating voltage range of 12 to 24V DC, so it's suitable for use in low-power systems. A maximum transmission distance of 100m means it provides reliable coverage in large areas. Thanks to a low power consumption rate of 5W, this is an energy-efficient choice.
Features & Benefits
• LED indicators for easy monitoring and timely troubleshooting
• Compact dimensions of just 138 (H) x 57 (W) x 155mm (D) take up minimal space in your setup
• DIN rail mounting for quick installation without the need for tools
Applications
• Offices
• Industrial automation systems
• Manufacturing plants
• Process control
Is this Ethernet switch managed or unmanaged?
This product is managed, which gives you greater control over how data is routed through your network and boosts security.
관련된 링크들
- Hirschmann Managed 4 Port Ethernet Switch
- Hirschmann Managed 16 Port Ethernet Switch
- Hirschmann Managed 8 Port Ethernet Switch
- Hirschmann Managed Switch 8 Port Ethernet Switch
- Hirschmann Managed Switch 20 Port Ethernet Switch
- Hirschmann Managed Switch 24 Port Ethernet Switch
- Hirschmann Managed Switch 12 Port Ethernet Switch
- Hirschmann Managed 20 Port Ethernet Switch