Hirschmann Managed Switch 24 Port Ethernet Switch

Subtotal (1 unit)*

₩6,737,260.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 6월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,737,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
245-6883
제조사 부품 번호:
BRS30-2004OOOO-STCY99HHSESXX.X.XX
제조업체:
Hirschmann
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hirschmann

Number of Ports

24

Product Type

Ethernet Switch

Number of USB Ports

1

Switch Type

Managed Switch

Network Speed

10000Mbps

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

20

Number of SFP Ports

4

Width

109mm

Standards/Approvals

FCC, EN 62368-1, EN 61131, CE

Height

138mm

Depth

115mm

Compatible USB Cable Version

Yes

COO (Country of Origin):
DE

Belden Hirschmann Managed Ethernet Switch, 16 W power consumption, PC ABS housing, BOBCAT series - BRS30-2004OOOO-STCY99HHSESXX.X.XX


For snappy and seamless data transmission across numerous devices in your network, count on this managed Ethernet switch from Belden’s Hirschmann range. It’s ideal for industrial applications which need real-time communication, a high level of security, and simultaneous synchronisation of data to control workflow. It also comes with a USB-C interface.

Features and Benefits:


• Advanced configurable security access controls

• LEDs and labelled ports offer easy identification and diagnostics

• Uses Time Sensitive Networking technology

• Supports HiOS software (Hirschmann Operating System)

Applications:


Machine building

Automotive

Security

Manufacturing

How large is this Ethernet hub?


This BOBCAT series switch is a perfect fit for tight spaces due to its conveniently diminutive size of 109 mm x 138 mm x 115 mm. Save time and effort on installation by simply clipping it into place on your DIN rail.

EN 55032 Class A

관련된 링크들