Hirschmann Managed 16 Port Ethernet Switch

Subtotal (1 unit)*

₩4,496,020.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 14일 부터 1 개 단위 배송
  • 추가로 2027년 1월 11일 부터 1 개 단위 배송
  • 추가로 2027년 1월 25일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,496,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
245-6873
제조사 부품 번호:
BRS20-16009999-STCY99HHSESXX.X.XX
제조업체:
Hirschmann
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hirschmann

Product Type

Ethernet Switch

Number of Ports

16

Number of USB Ports

1

Switch Type

Managed

Network Speed

100Mbps

Number of RJ-45 Ports

16

Desktop/Rack Mount

Rack

Depth

115mm

Width

109mm

Height

138mm

Standards/Approvals

FCC, EN 62368-1, EN, CE

Compatible USB Cable Version

Yes

COO (Country of Origin):
DE

Belden Hirschmann Ethernet Switch, TSN Protocol Enabled, DIN Rail Mounting - BOBCAT Series - BRS20-16009999-STCY99HHSESXX.X.XX


For reliable real-time data transfer in your industrial network, choose this 10W Ethernet switch from Belden's Hirschmann range. It's a doddle to set up. First, hook the unit up to a modem using one of its 16 RJ45 terminals. Then, use the other sockets to connect electronic devices to the internet and get your data flowing. As this device relies on time-sensitive networking (TSN), you'll need fewer components, so you can streamline your process for cost-effectiveness.

Features & Benefits


• IP30 rating indicates this product is protected from tools and wires larger than 2.5mm

• Wide operating temperature range between -40°C and +70°C for use in challenging conditions

• DIN rail mount type for a simple, speedy setup

Applications


• Industrial networking

• High-capacity server arrays

• UPS power supplies

What transmission distance does this unit support?


This Ethernet switch has a transmission length of 100m, so it's a handy option for office spaces.

관련된 링크들