Dremel 5-Piece Cut-Off Wheel Multitool Accessory for use with Dremel Tools

Subtotal (1 set)*

₩26,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Set(s)
Per Set
1 +₩26,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
420-6599
Distrelec 제품 번호:
300-09-974
제조사 부품 번호:
2615042632
제조업체:
Dremel
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Dremel

Product Type

Multitool Accessory

Sub Type

Cut-Off Wheel

For Use With

Dremel Tools

Number of Pieces

5

Standards/Approvals

No

제외

COO (Country of Origin):
CN

Dremel Multitool Accessory, Cutting Wheel, 32mm Working Diameter - 2615042632


Are you looking for a tool attachment that can take on your sawing tasks? Cut to the chase with this Dremel multitool accessory. Simply screw the disc onto a mandrel and it will spin rapidly, allowing you to easily slice through copper, cast iron and other metals. You can even use it on hardened steel thanks to its strong fibreglass reinforcement. A thickness of just 1mm ensures that your cuts are all clean and tidy, making this wheel the ideal choice for high-precision applications.

Features & Benefits


• Versatile accessory that's also suitable for cutting metal, brick, concrete, drywall and plastic

• Maximum RPM of 35,000 for use in high-demand applications

• Five in a pack to keep you in good supply

Applications


• Construction industry

• DIY projects

• Metal fabrication

When should I replace my cutting wheel?


How often you change your cutting wheel depends on how regularly you use it and the amount of pressure. The more use it gets, as well as the pressure it receives, the quicker the disc will wear away. You should stop and change the wheel if it becomes too small to cut properly.

관련된 링크들