Dremel 3-Piece Grinding Stone Multitool Accessory for use with Dremel Tools

Subtotal (1 unit)*

₩12,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 103 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩12,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
275-6327
Distrelec 제품 번호:
180-63-444
제조사 부품 번호:
8153
제조업체:
Dremel
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Dremel

Product Type

Multitool Accessory

Sub Type

Grinding Stone

For Use With

Dremel Tools

Number of Pieces

3

Standards/Approvals

No

제외

COO (Country of Origin):
TW

Dremel Grinding Stone - 8153


This grinding stone is crafted from aluminium oxide and measures 4.8mm in diameter, making it ideal for precision tasks. Its cylindrical shape enhances control while sharpening and deburring, ensuring effective utilisation on materials such as stainless steel.

Features & Benefits


• Versatile application on most materials

• Suitable for smoothing welded joints

• Effective in rust removal on metal

Applications


• Sharpening lawn mower blades

• Deburring metal after cutting

• Grinding off rivets and cleaning edges

• Sharpening screwdriver tips and knives

• Smoothing off scissor and chisel edges

What is the maximum speed this grinding stone can support in applications?


It can support speeds of upto 25000RPM.

Can it used on for sheet metal applications?


Yes, it can be used for sheet metal applications.

관련된 링크들