Renesas Electronics Multiprotocol Transceiver 5-Pin SOT-23, ISL3281EFHZ-T
- RS 제품 번호:
- 263-0223
- 제조사 부품 번호:
- ISL3281EFHZ-T
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
50개 더 담고 ₩20,200.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩13,320.00
일시적 품절
- 2027년 5월 31일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 45 | ₩2,664.00 | ₩13,320.00 | - |
| 50 - 95 | ₩2,260.00 | ₩11,300.00 | ₩20,200.00 |
| 100 - 245 | ₩1,932.00 | ₩9,660.00 | ₩73,200.00 |
| 250 - 995 | ₩1,816.00 | ₩9,080.00 | ₩212,000.00 |
| 1000 + | ₩1,776.00 | ₩8,880.00 | ₩888,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 263-0223
- 제조사 부품 번호:
- ISL3281EFHZ-T
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Maximum Data Rate | 20Mbps | |
| Product Type | Multiprotocol Transceiver | |
| Number of Transmitters | 1 | |
| Number of Receivers | 1 | |
| Number of Transceivers | 1 | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Transmitter Signal Type | Differential | |
| Receiver Signal Type | Differential | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | ISL3281E | |
| Standards/Approvals | RoHS | |
| Width | 1.7mm | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Supply Current | 500μA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Maximum Data Rate 20Mbps | ||
Product Type Multiprotocol Transceiver | ||
Number of Transmitters 1 | ||
Number of Receivers 1 | ||
Number of Transceivers 1 | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Transmitter Signal Type Differential | ||
Receiver Signal Type Differential | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series ISL3281E | ||
Standards/Approvals RoHS | ||
Width 1.7mm | ||
Length 2.9mm | ||
Automotive Standard No | ||
Supply Current 500μA | ||
- COO (Country of Origin):
- MY
The Renesas Electronics multiprotocol transceivers is a transmitters-receivers interface circuits which feature a low power shutdown mode to conserve energy in battery powered applications. It also features a hysteresis to greatly improve noise rejection.
Factory automation
Low current shutdown mode
Building environmental control systems
관련된 링크들
- Renesas Electronics Multiprotocol Transceiver 5-Pin SOT-23, ISL3281EFHZ-T
- Renesas Electronics Multiprotocol Transceiver 5-Pin SOT-23, ISL3280EFHZ-T
- Renesas Electronics Multiprotocol Transceiver 40-Pin QFN, ISL41334IRZ
- Renesas Electronics Multiprotocol Transceiver 8-Pin MSOP, ISL3159EIRZ
- Renesas Electronics Multiprotocol Transceiver 8-Pin MSOP, ISL3159EFUZ
- Renesas Electronics Multiprotocol Transceiver 40-Pin QFN, ISL3331IRZ
- Renesas Electronics Multiprotocol Transceiver 8-Pin MSOP, ISL3159EIBZ
- Renesas Electronics ISL3281EIHZ-T Line Transceiver, Non-Inverting, 6-Pin SOT-23