Renesas Electronics Multiprotocol Transceiver 8-Pin MSOP, ISL3159EFUZ

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
263-0214
제조사 부품 번호:
ISL3159EFUZ
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Product Type

Multiprotocol Transceiver

Number of Transmitters

1

Number of Receivers

1

Number of Transceivers

1

Mount Type

Surface

Package Type

MSOP

Pin Count

8

Maximum Supply Voltage

5V

Receiver Signal Type

Differential

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Power Supply Type

Single

Width

3mm

Standards/Approvals

RoHS

Series

ISL3159E

Supply Current

4mA

Automotive Standard

No

COO (Country of Origin):
MY
The Renesas Electronics multiprotocol transceivers is a transmitters-receivers interface circuits which feature a low power shutdown mode to conserve energy in battery powered applications. It also features a hysteresis to greatly improve noise rejection.

High data rates

Low quiescent supply current

관련된 링크들