Renesas Electronics Multiprotocol Transceiver 40-Pin QFN, ISL3331IRZ
- RS 제품 번호:
- 256-1616
- 제조사 부품 번호:
- ISL3331IRZ
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
100개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 tube of 50 units)*
₩609,900.00
일시적 품절
- 2027년 6월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* | 절감 |
|---|---|---|---|
| 50 - 50 | ₩12,198.00 | ₩609,880.00 | - |
| 100 - 200 | ₩11,954.00 | ₩597,660.00 | 2% |
| 250 + | ₩11,714.00 | ₩585,740.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 256-1616
- 제조사 부품 번호:
- ISL3331IRZ
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Multiprotocol Transceiver | |
| Number of Transmitters | 2 | |
| Number of Receivers | 2 | |
| Number of Transceivers | 2 | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 40 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Interface Standards | No | |
| Maximum Operating Temperature | 85°C | |
| Length | 6mm | |
| Height | 900μm | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Series | ISL3331 | |
| Automotive Standard | No | |
| Supply Current | 3.7mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Multiprotocol Transceiver | ||
Number of Transmitters 2 | ||
Number of Receivers 2 | ||
Number of Transceivers 2 | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 40 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Interface Standards No | ||
Maximum Operating Temperature 85°C | ||
Length 6mm | ||
Height 900μm | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Series ISL3331 | ||
Automotive Standard No | ||
Supply Current 3.7mA | ||
The Renesas Dual Protocol (RS-232/RS-485) Transceiver is BiCMOS Interface ICs that are user configured as either a single RS-422/RS-485 differential transceiver, or as a dual (2 Tx, 2 Rx) RS-232 transceiver. In RS-232 mode, the on-board charge pump generates RS-232 compliant ±5V Tx output levels, from a supply as low as 3.15V. Four small 0.1μF capacitors are required for the charge pump. The transceivers are RS-232 compliant with the Rx inputs handling up to ±25V.
Operates from a single 3.3V supply
5V tolerant logic inputs
Pb-free (RoHS compliant)
Full failsafe (open/short) Rx in RS-485/RS-422 mode
Loopback mode facilitates board self test functions
Fast RS-232 data rate up to 400kbps
관련된 링크들
- Renesas Electronics Multiprotocol Transceiver 40-Pin QFN, ISL3331IRZ
- Renesas Electronics Multiprotocol Transceiver 40-Pin QFN, ISL41334IRZ
- Renesas Electronics Multiprotocol Transceiver 40-Pin QFN, ISL3333IRZ-T7A
- Renesas Electronics ISL3333IRZ Line Transceiver, 3 State, 40-Pin QFN
- Renesas Electronics ISL41334IRZ-T7A 40-Channel Line Transceiver, 40-Pin QFN
- Renesas Electronics Multiprotocol Transceiver 8-Pin MSOP, ISL3159EIRZ
- Renesas Electronics Multiprotocol Transceiver 8-Pin MSOP, ISL3159EFUZ
- Renesas Electronics Multiprotocol Transceiver 8-Pin MSOP, ISL3159EIBZ