Fluke Fluke 117 117 Digital Multimeter Kit True RMS, 10 A ac, 10 A dc, 600 V ac

Subtotal (1 unit)*

₩1,155,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
  • 추가로 2026년 11월 12일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,155,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-4589
제조사 부품 번호:
FLK-117/PRV240/TL175
제조업체:
Fluke
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fluke

Product Type

Multimeter Kit

Multimeter Type

Digital

Resistance Resolution

0.01mΩ

Display Type

Digital

Model Number

Fluke 117

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Resistance

Maximum DC Current Measurement

10A dc

Maximum AC Voltage Measurement

600V ac

Maximum AC Current Measurement

10A ac

Maximum DC Voltage Measurement

600V dc

Maximum Resistance Measurement

40mΩ

True RMS

Yes

DC Voltage Accuracy

±0.5 % rdg + 2 Digits

DC Current Accuracy

±1 % rdg + 3 Digits

AC Current Accuracy

±1.5 % rdg + 3 Digits

AC Voltage Accuracy

±2 % rdg + 3 Digits

AC Voltage Resolution

0.1V ac

DC Voltage Resolution

0.1 V dc

DC Current Resolution

0.01A ac

AC Current Resolution

0.001A ac

Maximum Frequency

50kHz

Power Source

Battery

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Battery Life

400h

Series

117

Standards/Approvals

CE, IEC 610101, RCM, CSA, IEC 613261, IEC 610102033

Battery Type

Alkaline

Safety Category Voltage

600V ac

COO (Country of Origin):
TW

Fluke 117 Series Multimeter Kit, 600V Maximum DC Voltage Measurement, 10A Maximum DC Current Measurement - FLK-117/PRV240/TL175


This multimeter kit is a handheld diagnostic instrument designed for electricians and engineers to measure electrical parameters in commercial and light industrial settings. It provides accurate readings for both alternating and direct circuits, supports common troubleshooting tasks such as continuity and diode checks, and operates from replaceable alkaline cells across typical site temperatures.

Features and Benefits:


• True RMS measurement delivers accurate readings on non-sinusoidal waveforms
• Measures up to 600V on AC and DC for broad voltage testing
• AC and DC current capability up to 10A for load and fault checks
• DC voltage accuracy ±0.5% rdg + 2 digits for precise reference measurements
• Resistance resolution down to 0.01 mΩ for low-resistance diagnostics
• Battery life approximately 400h to reduce field battery changes

Applications


• Suitable for testing building wiring and distribution boards
• Ideal for commissioning motors and control circuits
• Used for validating inverter and variable-speed drive outputs
• Can be used for routine maintenance on industrial plant
• Used with field test rigs requiring capacitance and continuity checks

What safety rating applies for working near mains supplies?


It is rated for use up to 600V in environments meeting Industrial CAT III conditions, permitting proximity testing on fixed-installation equipment.

How does it perform on high-frequency measurements?


The input circuitry supports measurements up to 50 kHz, allowing effective assessment of switching supplies and frequency-sensitive equipment.

What environmental range can I expect for on-site use?


It operates across a temperature span from -10 °C to 50 °C, suitable for most indoor and sheltered outdoor worksites.

What display and resolution details aid fine measurement?


The digital display provides AC voltage steps of 0.1V and AC current steps of 0.001 A, enabling clear discrimination of small changes.

관련된 링크들