Fluke 1639274 Electrical Test Lead Kit, CAT II, 10A, 3 A, 5 A

Subtotal (1 unit)*

₩384,460.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩384,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
324-5975
Distrelec 제품 번호:
176-00-048
제조사 부품 번호:
1639274
제조업체:
Fluke
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fluke

Lead Type

Electrical Test Lead Kit

Product Type

Multimeter Leads

Connector Type

Crocodile Clip, Hook Clip

Current

10A, 3A, 5A

Fused

No

Lead Length

1m

Safety Category Voltage

300V

Safety Category Level

CAT II

Standards/Approvals

IEC 1010

제외

COO (Country of Origin):
CN

Fluke Multimeter Leads, 1m Lead Length, CAT II 300V Safety Category - 1639274


This multimeter leads set provides a Compact collection of test connections and adapters for electronic and electrical measurement tasks. Supplied in a quad-fold nylon pouch, the kit offers a variety of interchangeable probe interfaces and insulated clips to extend reach and improve contact when working on control panels, instrument racks and electronic assemblies.

Features & Benefits


• 1m silicone-insulated leads provide flexibility at low temperatures
• Stainless-steel probe rated up to 10A for high-current checks
• Insulated alligator clip rated up to 5A for robust clamping
• Modular hook and pinch clips rated up to 5A for component access
• Slide-on IC probe adapter rated up to 3A for small-signal probing

**Applications**


• Suitable for bench testing of electronic assemblies and modules
• Ideal for field verification of sensors and transmitters
• Used with handheld multimeters accepting shrouded banana plugs
• Can be used for wiring checks in automation cabinets
• Used for probing PCB test points and small components

Are the leads compatible with standard meter sockets?


They fit safety-shrouded, standard-diameter banana sockets used on many meters, allowing direct connection to compatible handheld instruments.

What materials contribute to thermal performance?


The conductors are insulated with silicone sheathing, which maintains flexibility at low temperatures and resists elevated heat during repeated use.

Which items in the kit support low-current IC probing?


The slide-on IC probe tip adapter and insulated probe tip extender are designed for low-current measurements and access to small test pads.

How does the kit support modular configuration?


Multiple accessories feature banana-terminated interfaces so clips, probes and spade lugs can be interchanged to match task requirements.

Standards

IEC1010 Cat II 300V

관련된 링크들