Fluke TLK-225-1 Test Lead Kit, CAT II, CAT III, CAT IV
- RS 제품 번호:
- 726-3649
- Distrelec 제품 번호:
- 176-00-081
- 제조사 부품 번호:
- TLK-225-1
- 제조업체:
- Fluke
Subtotal (1 unit)*
₩586,460.00
재고있음
- 134 개 단위 배송 준비 완료
- 추가로 2026년 11월 12일 부터 68 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩586,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 726-3649
- Distrelec 제품 번호:
- 176-00-081
- 제조사 부품 번호:
- TLK-225-1
- 제조업체:
- Fluke
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fluke | |
| Lead Type | Test Lead Kit | |
| Product Type | Multimeter Leads | |
| Connector Type | Hook Clip, Pincer Clip, Crocodile Clip | |
| Fused | No | |
| Safety Category Voltage | 1kV, 600kV | |
| Safety Category Level | CAT II, CAT III, CAT IV | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fluke | ||
Lead Type Test Lead Kit | ||
Product Type Multimeter Leads | ||
Connector Type Hook Clip, Pincer Clip, Crocodile Clip | ||
Fused No | ||
Safety Category Voltage 1kV, 600kV | ||
Safety Category Level CAT II, CAT III, CAT IV | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
Fluke Multimeter Leads, 1000V Safety Category Voltage, CAT IV Safety Category Level - TLK-225-1
This multimeter leads set serves as a comprehensive replacement accessory for SureGrip™ probes and leads, providing comfortable handling and flexibility for measurement tasks in industrial settings. Supplied in a six-pocket roll-up pouch, the kit supports accurate signal transfer and safer inspection routines across automation, electronics, electrical and mechanical environments.
Features & Benefits
• Rated CATII1000V for higher-voltage bench and field checks
• Rated CATIII1000V for industrial panel measurements
• Rated CATIV600V for installation and distribution work
• Includes hook clip, pincer and crocodile clips for varied terminations
• Non-fused multimeter leads reduce series resistance for low-level tests
• Insulated multimeter probe kit design improves user handling
• Rated CATIII1000V for industrial panel measurements
• Rated CATIV600V for installation and distribution work
• Includes hook clip, pincer and crocodile clips for varied terminations
• Non-fused multimeter leads reduce series resistance for low-level tests
• Insulated multimeter probe kit design improves user handling
**Applications**
• Suitable for panel wiring verification in distribution boards
• Ideal for on-site motor control and drive diagnostics
• Used with handheld multimeters for PCB component testing
• Can be used for insulation spot checks in mechanical systems
• Used for troubleshooting sensors in automation installations
• Ideal for on-site motor control and drive diagnostics
• Used with handheld multimeters for PCB component testing
• Can be used for insulation spot checks in mechanical systems
• Used for troubleshooting sensors in automation installations
What connector types are provided for different test points?
The kit contains interchangeable clip terminations including hook, pincer and crocodile clips to attach to exposed conductors, component leads and Terminal bars.
How is portability addressed for field technicians?
Accessories are organised in a six-pocket roll-up pouch that keeps leads protected and Compact for transport between sites.
Are these leads suitable for live installation-level measurements?
The leads carry CATII, CATIII and CATIV voltage ratings appropriate for bench, industrial and installation-level tasks when used with compatible measurement instruments.
How does the kit support diverse probe requirements?
It functions as a Master accessory set that replaces worn SureGrip™ lead components, offering multiple terminations for varied measurement scenarios.
관련된 링크들
- Fluke TLK-220 Test Lead Kit, CAT III, CAT IV
- Fluke FLUKE TLK287 Electrical Test Lead Kit, CAT II, CAT III, 10A, 2 A, 5 A
- Fluke TL175 HV Test Lead, CAT IV, CAT III, CAT II, 10A
- Fluke TL1500DC Insulated Test Lead Kit, CAT IV, CAT III, CAT II, 10A
- Fluke FLUKE-700TLK, CAT III, 400mA
- Fluke 1641588 Test Lead Kit, CAT III, CAT IV, 10A
- Fluke 1641351 Test Lead Kit, CAT III, CAT IV, 10A
- Fluke TL175 Test Lead Kit, CAT III, CAT IV, 10A