Gossen Metrawatt PROFITEST PRIME AC Multifunction Tester Set
- RS 제품 번호:
- 260-8279
- 제조사 부품 번호:
- M516x
- 제조업체:
- Gossen Metrawatt
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 260-8279
- 제조사 부품 번호:
- M516x
- 제조업체:
- Gossen Metrawatt
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Gossen Metrawatt | |
| Loop Impedance Test Type | 2 Wire, 2 Wire (Non-Trip Range), 3 Wire | |
| Automatic RCD Test | Yes | |
| RCD Ramp Test | Yes | |
| Model Number p | PROFITEST PRIME AC | |
| Non-Tripping | Yes | |
| Downloadable Data | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Gossen Metrawatt | ||
Loop Impedance Test Type 2 Wire, 2 Wire (Non-Trip Range), 3 Wire | ||
Automatic RCD Test Yes | ||
RCD Ramp Test Yes | ||
Model Number p PROFITEST PRIME AC | ||
Non-Tripping Yes | ||
Downloadable Data Yes | ||
- COO (Country of Origin):
- DE
PROFITEST PRIME AC Professional Package – M506M
The PROFITEST PRIME AC Profipaket is a comprehensive set of test and measurement instruments for electrical installations. It includes everything you need to perform a wide range of inspections and measurements according to various standards and regulations.
Features include:
- Measurement in AC/DC systems
- Measurement of internal system resistance and fault loop resistance with high test current
- Low-resistance measurement for protective and equipotential bonding conductors with 200 mA
- Combined RCD test with continuously rising ramp, time to trip, tripping current
- Insulation Measurement up to 1000 V
- Mains and battery operated
- Bluetooth and USB interfaces
Applications
The PROFITEST PRIME is an all-in-one test instrument for electrical equipment in AC and DC systems and can be found in:
New Installations - can be used to verify the effectiveness of protective measures during the commissioning of new electrical installations.
Existing Installations - to periodically inspect and test existing electrical installations to ensure they comply with safety standards and regulations.
Maintenance and Repairs - for identifying potential faults or hazards during maintenance and repair work on electrical installations.
Testing of Low-Voltage Switchgear, Controlgear, and Machines - according to IEC 61439-1 and machines according to IEC 60204-1.
Testing of PV Systems - according to DIN EN 62446-1.
Testing of EV Charging Stations - according to DIN EN 61851-1.
New Installations - can be used to verify the effectiveness of protective measures during the commissioning of new electrical installations.
Existing Installations - to periodically inspect and test existing electrical installations to ensure they comply with safety standards and regulations.
Maintenance and Repairs - for identifying potential faults or hazards during maintenance and repair work on electrical installations.
Testing of Low-Voltage Switchgear, Controlgear, and Machines - according to IEC 61439-1 and machines according to IEC 60204-1.
Testing of PV Systems - according to DIN EN 62446-1.
Testing of EV Charging Stations - according to DIN EN 61851-1.
The PROFITEST PRIME AC package includes the following instruments and more:
• PROFITEST PRIME AC
• SIGNAL PROFITEST PRIME AC
• STOP PROFITEST PRIME AC
• KEY PROFITEST PRIME AC
• TROLLEY for hardcase system PRIME
• SIGNAL PROFITEST PRIME AC
• STOP PROFITEST PRIME AC
• KEY PROFITEST PRIME AC
• TROLLEY for hardcase system PRIME
관련된 링크들
- Gossen Metrawatt PROFiTEST PRIME Multifunction Tester 50V With USB
- Gossen Metrawatt PROFITEST PRIME Starter Package Multifunction Tester 1kV With USB
- Gossen Metrawatt PROFiTEST MF TECH Starter-Set Multifunction Tester Set 600V Earth Resistance Measurement With USB
- Gossen Metrawatt PROFITEST EMOBILITY Multifunction Tester 50V With Bluetooth
- Gossen Metrawatt PROFiTEST MF XTRA 0105-Set Multifunction Tester 600V Earth Resistance Measurement With USB
- Gossen Metrawatt PROFiTEST MF XTRA Profi-Set Multifunction Tester 600V Earth Resistance Measurement With USB
- Gossen Metrawatt PROFiTEST MF XTRA Meister-Set Multifunction Tester 600V Earth Resistance Measurement With USB
- Gossen Metrawatt PROFiTEST MF XTRA Starter-Set Multifunction Tester 600V Earth Resistance Measurement With USB