Xsens MTI-670G Rugged GNSS/INS Starter ASCII, CAN, Xbus Chassis Mount 36.75 mm 56.5 mm IP68 24V

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
261-4485
제조사 부품 번호:
MTi-670G
제조업체:
Xsens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Xsens

Device Type

MTI-670G Rugged GNSS/INS Starter

Product Type

Sensor

Mount Type

Chassis Mount

Height

36.75mm

Length

56.5mm

Width

40.9mm

Communication Port Type

ASCII, CAN, Xbus

Weight

98g

Maximum Supply Voltage

24V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

MTI-600

Standards/Approvals

FCC, RoHS, CE

IP Rating

IP68

COO (Country of Origin):
NL
The XSENS is a GNSS/INS with a small form-factor design for deep integration into your application. Building on the proven MTi 600-series technology it enables a robust and easy to use sub-meter level positioning and orientation tracking.

Connects to external GNSS receiver

IP51-rated GNSS

Pitch & sub-meter level

Position accuracy

관련된 링크들