Eaton Eaton Moeller DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

₩1,968,540.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,968,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
253-056
제조사 부품 번호:
198523 RAMO5-D204A31-5120S1
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Power Rating

3kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

6.6A

Mount Type

Vertical

IP Rating

IP65

Number of Poles

4

Overall Length

270mm

Maximum Voltage

480V ac

Overall Width

220mm

Standards/Approvals

CCC, CE, IEC/EN 60947-4-2, RoHS, UL 60947-4-2

Hazardous Area Certification

No

Overall Depth

120mm

Series

Eaton Moeller

COO (Country of Origin):
GB
The Eaton Motor starter combines advanced technology with user friendly design, making it ideal for industrial applications. The robust construction ensures reliability when operating in demanding environments, while the compact dimensions facilitate easy integration into existing setups. With its ability to handle motor operations efficiently, this device guarantees optimal performance at various power levels.

Compact size facilitates installation in space constrained environments

User friendly connections simplify setup and maintenance

Optimised for a wide range of applications enhancing versatility

Robust construction ensures long lasting performance under tough conditions

Compliant with international standards for added peace of mind

관련된 링크들