Eaton Eaton Moeller Rapid Link DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65
- RS 제품 번호:
- 253-118
- 제조사 부품 번호:
- 199063 RAMO5-D204A31-4120S1
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩1,982,440.00
제조사가 재고 비축중
- 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,982,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-118
- 제조사 부품 번호:
- 199063 RAMO5-D204A31-4120S1
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 3kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Number of Poles | 4 | |
| Overall Length | 120mm | |
| Maximum Voltage | 480V ac | |
| Overall Width | 220mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CCC, UL 60947-4-2, UL Approval, RoHS, CE IEC/EN 60947-4-2 | |
| Overall Depth | 270mm | |
| Series | Eaton Moeller Rapid Link | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type DOL Starter | ||
Power Rating 3kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Number of Poles 4 | ||
Overall Length 120mm | ||
Maximum Voltage 480V ac | ||
Overall Width 220mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CCC, UL 60947-4-2, UL Approval, RoHS, CE IEC/EN 60947-4-2 | ||
Overall Depth 270mm | ||
Series Eaton Moeller Rapid Link | ||
- COO (Country of Origin):
- GB
The Eaton DOL starter is designed for seamless integration into your automation systems, offering robust performance and exceptional reliability. Engineered to connect drives to generator supplies, this innovative solution addresses the challenges of modern industrial applications. It boasts a user friendly interface, facilitating configuration with Rockwell PLCs, while providing ample safety features like thermal monitoring and short circuit protection.
Supports extensive compatibility with diverse motor types
Designed to meet stringent electromagnetic compatibility standards
Robust construction for durability in challenging environments
Facilitates quick response with minimal downtime during operations
Comprehensive diagnostics available for user friendly maintenance
관련된 링크들
- Eaton Eaton Moeller Rapid Link DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter, Rapid Link, 480V ac, 3 kW, 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter, Rapid Link Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- Eaton Eaton Moeller DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series