Eaton Eaton Moeller DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65
- RS 제품 번호:
- 252-992
- 제조사 부품 번호:
- 199077 RAMO5-D202A32-412RS1
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩2,259,700.00
제조사가 재고 비축중
- 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,259,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-992
- 제조사 부품 번호:
- 199077 RAMO5-D202A32-412RS1
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 3kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| Mount Type | Vertical | |
| IP Rating | IP65 | |
| Number of Poles | 4 | |
| Overall Length | 270mm | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | CE, CCC, IEC/EN 50178, IEC/EN 60947-4-2, RoHS, UL, UL 60947-4-2 | |
| Overall Width | 220mm | |
| Hazardous Area Certification | No | |
| Series | Eaton Moeller | |
| Overall Depth | 120mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type DOL Starter | ||
Power Rating 3kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
Mount Type Vertical | ||
IP Rating IP65 | ||
Number of Poles 4 | ||
Overall Length 270mm | ||
Maximum Voltage 480V ac | ||
Standards/Approvals CE, CCC, IEC/EN 50178, IEC/EN 60947-4-2, RoHS, UL, UL 60947-4-2 | ||
Overall Width 220mm | ||
Hazardous Area Certification No | ||
Series Eaton Moeller | ||
Overall Depth 120mm | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series Rapid Link DOL starter is designed for optimal performance and reliability in motor control applications. Featuring advanced technical specifications, this DOL starter efficiently manages motors up to 6.6 A, ensuring seamless operation in demanding environments. Its robust construction and state-of-the-art electromagnetic compatibility make it ideal for various industrial settings. With an adaptable design for easy integration with Rockwell PLCs and features for temperature rise calculation, this starter prioritises functionality and safety. The inclusion of manual override and sensor inputs further enhances operational flexibility. Perfect for those seeking a dependable motor control solution, the Rapid Link DOL starter is a testament to innovation and quality by Eaton, meeting stringent compliance standards while delivering superior performance.
Supports configuration with Rockwell PLC for streamlined operation
Provides manual override for enhanced flexibility during operation
Incorporates diagnostic functions allowing quick device resets
Engineered for electromagnetic compatibility, ensuring minimal interference
Designed with robust protection against short circuits for added safety
Features adjustable current limitation tailored to specific motor needs
Offers comprehensive temperature protection ensuring optimal performance
Built for easy installation with pluggable connections in the power section
Resistant to mechanical shock, assuring durability in harsh conditions
Includes a variety of protection classes, elevating operational reliability
관련된 링크들
- Eaton Eaton Moeller DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount