Eaton Eaton Moeller Rapid Link DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

₩2,700,520.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,700,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
251-317
제조사 부품 번호:
199118 RAMO5-D421EIP-412RS1
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Power Rating

3kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Number of Poles

4

Overall Length

120mm

Maximum Voltage

480V ac

Overall Width

220mm

Standards/Approvals

UL 60947-4-2, CCC, CE IEC/EN 60947-4-2, RoHS, UL Approval

Hazardous Area Certification

No

Overall Depth

270mm

Series

Eaton Moeller Rapid Link

제외

COO (Country of Origin):
GB
The Eaton Moeller series Rapid Link DOL starter is expertly engineered to deliver superior performance in a compact design. Ideal for a range of applications, it provides a robust solution for motor control, integrating advanced technologies such as EtherNet/IP for seamless connectivity. The starter is built with a manual override switch, ensuring reliable operation under various conditions. Notably, it boasts exceptional durability with an outstanding lifespan, making it a prime choice for demanding industrial environments. Its carefully crafted design emphasizes electromagnetic compatibility while ensuring compliance with rigorous international standards. With parameters tailored for efficiency and safety, this starter is a critical asset for optimising operational efficiency and reducing downtime.

Offers advanced connectivity with EtherNet/IP for streamlined control

Designed with a manual override switch for emergency situations

Maximises electrical lifecycle with up to 10,000,000 operations

Delivers reliable performance in temperatures ranging from -10 °C to 55 °C

Features a plug-in connection for easy electrical integration

Compact dimensions facilitate installation in restricted spaces

Ensures compliance with IEC and UL certification for peace of mind

Robust construction meets NEMA 12 and IP65 ratings for environmental protection

관련된 링크들