Subtotal (1 unit)*
₩711,060.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩711,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 206-098
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Power Rating | 11kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| Mount Type | Panel | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 600V | |
| Overall Length | 181mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | 2014/30/EU - EMC, 2014/35/EU - LVD, UL, EN IEC 63000:2018, cUL, EN 60947-4-2:2012, CE, RoHs and Reach | |
| Overall Width | 108mm | |
| Series | RS PRO | |
| Overall Depth | 148mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Power Rating 11kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
Mount Type Panel | ||
IP Rating IP20 | ||
Maximum Supply Voltage 600V | ||
Overall Length 181mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals 2014/30/EU - EMC, 2014/35/EU - LVD, UL, EN IEC 63000:2018, cUL, EN 60947-4-2:2012, CE, RoHs and Reach | ||
Overall Width 108mm | ||
Series RS PRO | ||
Overall Depth 148mm | ||
- COO (Country of Origin):
- GB
RS PRO Agile Soft Starter
Designed to meet and exceed the rigorous demands of industrial automation motor control clients, the new range of RS PRO Soft Starters is here to revolutionise your motor control systems. These high-quality soft starters ensure smooth and efficient performance with stable start and stop ramps, making them the perfect choice for any industrial application.
Features and Benefits
Specification
Input/Output Capabilities
Dimensions
Applications
관련된 링크들
- RS PRO VMX-AGY 600V, 132 kW, 3 Phase Soft Starter
- RS PRO VMX-AGY 600V, 160 kW, 3 Phase Soft Starter
- RS PRO VMX-AGY 600V, 200 kW, 3 Phase Soft Starter
- RS PRO VMX-AGY 600V, 75 kW, 3 Phase Soft Starter, IP20
- RS PRO VMX-AGY 600V, 55 kW, 3 Phase Soft Starter, IP20
- RS PRO VMX-AGY 600V, 90 kW, 3 Phase Soft Starter, IP20
- RS PRO VMX-AGY 600V, 37 kW, 3 Phase Soft Starter, IP20
- RS PRO VMX-AGY 600V, 15 kW, 3 Phase Soft Starter, IP20