RS PRO 600V, 200 kW, 3 Phase Soft Starter

Subtotal (1 unit)*

₩3,373,680.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,373,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
206-117
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Power Rating

200kW

Product Type

Soft Starter

Number of Phases

3

Mount Type

Panel

IP Rating

IP00

Maximum Supply Voltage

600V

Overall Length

490mm

Maximum Operating Temperature

60°C

Overall Width

205mm

Standards/Approvals

cUL, CE, EN IEC 63000:2018, 2014/35/EU - LVD, RoHs and Reach, 2014/30/EU - EMC, EN 60947-4-2:2012, UL

Overall Depth

332mm

Series

RS PRO

COO (Country of Origin):
GB

RS PRO Agile Soft Starter


Designed to meet and exceed the rigorous demands of industrial automation motor control clients, the new range of RS PRO Agile Soft Starters is here to revolutionise your motor control systems. These high-quality soft starters ensure smooth and efficient performance with stable start and stop ramps, making them the perfect choice for any industrial application.

Features and Benefits


  • Enjoy clear and easy-to-read information with our advanced OLED display, providing real-time data at a glance

  • i23 Smart Application Suite

  • Keep track of all critical events with detailed logging capabilities, ensuring you never miss a beat

  • Automatic Reset

  • Ensure safety and reliability with the built-in fire mode feature, designed to handle emergency situations effectively

  • Protect your motors from overload with integrated I2t protection, enhancing the longevity and reliability of your equipment

  • Gain flexibility with the optional remote display keypad, allowing for convenient control and monitoring from a distance

  • Suitable for both single-phase and three-phase motors, making these soft starters adaptable to various applications

  • Specification


  • 3-phase AC Semiconductor Agile Motor Controller

  • Voltage Rating: 200 → 600 V

  • Power rating Available: 132kW, 160kW, 200kW

  • OLED Screen

  • IP rating: IP00

  • Input/Output Capabilities


  • 2 x Programmable Digital Inputs: Customize your control system with two programmable digital inputs, offering enhanced flexibility.

  • 2 x Programmable Digital Outputs: Utilize two programmable digital outputs for seamless integration with your existing systems.

  • Dimensions


  • H.490 mm x W.205 mm x D.332 mm

  • Applications


  • Agitators

  • Ball Mills

  • Bow Thrusters

  • Compressors

  • Conveyors

  • Crushers

  • Fans and much more

  • 관련된 링크들