RS PRO 600V, 15 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

₩745,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩745,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
206-099
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Soft Starter

Power Rating

15kW

Number of Phases

3

Mount Type

Panel

IP Rating

IP20

Maximum Supply Voltage

600V

Overall Length

181mm

Maximum Operating Temperature

60°C

Overall Width

108mm

Standards/Approvals

CE, RoHs and Reach, cUL, 2014/30/EU - EMC, EN IEC 63000:2018, UL, EN 60947-4-2:2012, 2014/35/EU - LVD

Series

RS PRO

Overall Depth

148mm

COO (Country of Origin):
GB

RS PRO Agile Soft Starter


Designed to meet and exceed the rigorous demands of industrial automation motor control clients, the new range of RS PRO Soft Starters is here to revolutionise your motor control systems. These high-quality soft starters ensure smooth and efficient performance with stable start and stop ramps, making them the perfect choice for any industrial application.

Features and Benefits


  • Full text OLED display

  • I23 smart application suite

  • Event logging

  • Software for commissioning and logging

  • Software for troubleshooting

  • Automatic reset

  • Fire mode

  • Built in I2t motor overload protection

  • Optional remote display keypad

  • Suitable for single and 3 phase motors

  • Specification


  • 3-phase AC Semiconductor Agile Motor Controller

  • Voltage Rating: 200 → 600 V

  • Power rating Available: 7.5kW, 11kW, 15kW, 18.5kW, 22kW, 30kW, 37kW

  • OLED Screen

  • IP rating: IP20

  • Input/Output Capabilities


  • 2 x Programmable Digital Inputs: Customize your control system with two programmable digital inputs, offering enhanced flexibility.

  • 2 x Programmable Digital Outputs: Utilize two programmable digital outputs for seamless integration with your existing systems.

  • Dimensions


  • H.181 mm x W.108 mm x D.148 mm

  • Applications


  • Agitators

  • Ball Mills

  • Bow Thrusters

  • Compressors

  • Conveyors

  • Crushers

  • Fans and much more

  • 관련된 링크들