Eaton DS7 480V, 60 HP, 3 Phase Soft Starter, IP20
- RS 제품 번호:
- 123-439
- 제조사 부품 번호:
- 171750 DS7-340SX081N0-L
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩2,032,000.00
제조사가 재고 비축중
- 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,032,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 123-439
- 제조사 부품 번호:
- 171750 DS7-340SX081N0-L
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Power Rating | 60HP | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| IP Rating | IP20 | |
| Mount Type | Vertical | |
| Maximum Supply Voltage | 480V | |
| Overall Length | 139mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL 508, CSA GB 14048.6 | |
| Overall Width | 90mm | |
| Series | DS7 | |
| Overall Depth | 139mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Power Rating 60HP | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
IP Rating IP20 | ||
Mount Type Vertical | ||
Maximum Supply Voltage 480V | ||
Overall Length 139mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL 508, CSA GB 14048.6 | ||
Overall Width 90mm | ||
Series DS7 | ||
Overall Depth 139mm | ||
제외
- COO (Country of Origin):
- GB
Eaton Soft Starter, 60 hp Power Rating, 81A Current Rating - 171750 DS7-340SX081N0-L
This soft starter is designed for effective control of three-phase asynchronous motors with a power rating of 45kW. Featuring a Compact frame size of FS3, the unit measures 139mm in length and 90mm in width, making it suitable for diverse installation environments. With a robust IP20 rating, it is built to operate efficiently within ambient conditions ranging from -40°C to 40°C.
Features & Benefits
• Soft starting technology reduces mechanical stress on motors
• Internal bypass contacts enhance efficiency during operation
• Supports a current rating of 81 A for robust performance
• Flexibility with a voltage range of 200-480 V AC for varied applications
• Compliant with CSA and UL standards for safety and reliability
• Equipped with suppression capabilities to manage transients effectively
• Internal bypass contacts enhance efficiency during operation
• Supports a current rating of 81 A for robust performance
• Flexibility with a voltage range of 200-480 V AC for varied applications
• Compliant with CSA and UL standards for safety and reliability
• Equipped with suppression capabilities to manage transients effectively
Applications
• Utilised for soft starting of three-phase motors in industrial settings
• Used in requiring control of starting current and efficiency
• Ideal for environments demanding reliable motor protection and control
• Suitable for integration with external reversing starters in systems
• Used in requiring control of starting current and efficiency
• Ideal for environments demanding reliable motor protection and control
• Suitable for integration with external reversing starters in systems
What is the rated operational voltage range for this unit?
The rated operational voltage ranges from 200 V to 480 V, allowing adaptability to various electrical systems.
How does this starter enhance the longevity of motors?
By utilising soft start functionality, it limits inrush current, thereby reducing mechanical and electrical stress, leading to increased motor lifespan.
What are the environmental conditions this starter can operate in?
It operates effectively in ambient temperatures between -40°C and 40°C, making it suitable for harsh environments.
How do the internal bypass contacts improve operation?
The internal bypass contacts allow current to flow directly after initial soft starting, minimising energy losses during operation and maintaining efficiency.
What measures are in place for protection from electrical faults?
The device incorporates features for potential isolation and suppression of DC components, enhancing operational safety and stability.
관련된 링크들
- Eaton DS7 480V, 40 HP, 3 Phase Soft Starter, IP20
- Eaton DS7 480V, 30 HP, 3 Phase Soft Starter, IP20
- Eaton DS7 480V, 50 HP, 3 Phase Soft Starter, IP20
- Eaton DS7 480V, 25 HP, 3 Phase Soft Starter, IP20
- Eaton DS7 480V, 15 HP, 3 Phase Soft Starter, IP20
- Eaton DS7 480V, 10 HP, 3 Phase Soft Starter, IP20
- Eaton DS7 480V, 125 HP, 3 Phase Soft Starter, IP20
- Eaton DS7 480V, 100 HP, 3 Phase Soft Starter, IP20